TE Connectivity TLRP3A30WR080FTE
| Manufacturer | |
| MPN | TLRP3A30WR080FTE |
| LCSC Part # | C4239959 |
| Packaging | 2512 |
| Customer # | |
| Key Attributes | RES 80mΩ ±1% 3W 2512 |
| Datasheet | TE Connectivity TLRP3A30WR080FTE |
| Alternative Parts | 3 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 2512 | |
| Resistance | 80mΩ | |
| Power(Watts) | 3W | |
| Type | - | |
| Temperature Coefficient | ±75ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+170℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 2512 | |
| Resistance | 80mΩ | |
| Power(Watts) | 3W |
| Type | Description | |
|---|---|---|
| Type | - | |
| Temperature Coefficient | ±75ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+170℃ |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 2512 | |
| Resistance | 80mΩ | |
| Power(Watts) | 3W | |
| Type | - | |
| Temperature Coefficient | ±75ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+170℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 2512 | |
| Resistance | 80mΩ | |
| Power(Watts) | 3W |
| Type | Description | |
|---|---|---|
| Type | - | |
| Temperature Coefficient | ±75ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+170℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |

