HANSCHIP semiconductor HT9200BDRG
| Manufacturer | HANSCHIP semiconductorAsian Brands |
| MPN | HT9200BDRG |
| LCSC Part # | C42396745 |
| Packaging | SOP-14 |
| Customer # | |
| Key Attributes | DTMF Generators |
| Datasheet | HANSCHIP semiconductor HT9200BDRG |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Telecom | |
| Manufacturer | HANSCHIP semiconductor | |
| Packaging | SOP-14 | |
| Operating Temperature | -20℃~+75℃ | |
| Features | DTMF detection | |
| Current - Supply | 240uA;950uA | |
| Voltage - Supply | 2V~5.5V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Telecom | |
| Manufacturer | HANSCHIP semiconductor | |
| Packaging | SOP-14 | |
| Operating Temperature | -20℃~+75℃ |
| Type | Description | |
|---|---|---|
| Features | DTMF detection | |
| Current - Supply | 240uA;950uA | |
| Voltage - Supply | 2V~5.5V |
Introduction
The HT9200A/B tone generators are designed for MCU interfaces. They can be instructed by a MCU to generate 16 dual tones and 8 single tones from the DTMF pin. The HT9200A provides a serial mode whereas the HT9200B contains a selectable serial/parallel mode interface for various applications such as security systems, home automation, remote control through telephone lines, communication systems, etc.
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Telecom | |
| Manufacturer | HANSCHIP semiconductor | |
| Packaging | SOP-14 | |
| Operating Temperature | -20℃~+75℃ | |
| Features | DTMF detection | |
| Current - Supply | 240uA;950uA | |
| Voltage - Supply | 2V~5.5V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Telecom | |
| Manufacturer | HANSCHIP semiconductor | |
| Packaging | SOP-14 | |
| Operating Temperature | -20℃~+75℃ |
| Type | Description | |
|---|---|---|
| Features | DTMF detection | |
| Current - Supply | 240uA;950uA | |
| Voltage - Supply | 2V~5.5V |
Introduction
The HT9200A/B tone generators are designed for MCU interfaces. They can be instructed by a MCU to generate 16 dual tones and 8 single tones from the DTMF pin. The HT9200A provides a serial mode whereas the HT9200B contains a selectable serial/parallel mode interface for various applications such as security systems, home automation, remote control through telephone lines, communication systems, etc.
C42396745 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

