LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

HANSCHIP semiconductor L297DDRG

Manufacturer
MPN
L297DDRG
LCSC Part #
C42396733
Packaging
SOP-20-300mil
Customer #
Key Attributes
Stepper Motor Controllers
DatasheetHANSCHIP semiconductor L297DDRG
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers
ManufacturerHANSCHIP semiconductor
PackagingSOP-20-300mil
Number of H-bridges-
Drive TypeBipolar Driver
FeaturesPower-on reset
Technology-
InterfaceSTEP/DIR
Operating Temperature-40℃~+150℃
Step Resolution1;2
Output Current-
Control Voltage4.75V~7V
RDS(on)-
Motor Drive Voltage(Vm)-

Introduction

AI Translation

The L297 Stepper Motor Controller IC generates four phase drive signals for two phase bipolar and four phase unipolar step motors in microcomputer-controlled applications. The motor can be driven in half step, normal and wawe drive modes and on-chip PWM chopper circuits permit switchmode control of the current in the windings. A feature of this device is that it requires only clock, direction and mode input signals. Since the phase are generated internally the burden on the microprocessor, and the programmer, is greatly reduced. Mounted in DIP20 and SO20 packages, the L297 can be used with monolithic bridge drives such as the L298N, or with discrete transistors and darlingtons.

Features

AI Translation
  • Normal/Wawe Drive
  • Half/Full Step Modes
  • Clockwise/Anticlockwise Direction
  • Switchmode Load Current Regulation
  • Programmable Load Current
  • Few External Components
  • Reset Input & Home Output
  • Enable Input

Applications

AI Translation
  • TWO PHASE BIPOLAR STEPPER MOTOR CONTROL CIRCUIT