ChipNobo RK73H1ETTP39R0F-CN
| Manufacturer | ChipNoboAsian Brands |
| MPN | RK73H1ETTP39R0F-CN |
| LCSC Part # | C42396689 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | RES 39Ω ±1% 0402 |
| Datasheet | ChipNobo RK73H1ETTP39R0F-CN |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | ChipNobo | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 39Ω | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+155℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | ChipNobo | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW |
| Type | Description | |
|---|---|---|
| Resistance | 39Ω | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+155℃ |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | ChipNobo | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 39Ω | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+155℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | ChipNobo | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW |
| Type | Description | |
|---|---|---|
| Resistance | 39Ω | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+155℃ |
Help & FeedbackShow similar products (0) >
C42396689 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |



