DLL VHL-3AS
| Manufacturer | DLLAsian Brands |
| MPN | VHL-3AS |
| LCSC Part # | C42396438 |
| Packaging | Through Hole,P=3.96mm |
| Customer # | |
| Key Attributes | Through Hole VH 250V 3 1 3.96mm 7A Tin 3P -40℃~+105℃ White 1x3P Through Hole,P=3.96mm Headers, Male Pins RoHS |
| Datasheet | DLL VHL-3AS |
| RoHS Compliance | 2 documents available |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | DLL | |
| Packaging | Through Hole,P=3.96mm | |
| Connector Type | Through Hole | |
| Reference Series | VH | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 3 | |
| Number of Rows | 1 | |
| Pitch | 3.96mm | |
| Current Rating | 7A | |
| Flame Retardant Rating | UL94V-0 | |
| Supplementary Features | With column | |
| Contact Plating | Tin | |
| Number of PINs | 3P | |
| Operating Temperature | -40℃~+105℃ | |
| Plastic Material | PA | |
| Color | White | |
| Pin Structure | 1x3P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | DLL | |
| Packaging | Through Hole,P=3.96mm | |
| Connector Type | Through Hole | |
| Reference Series | VH | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 3 | |
| Number of Rows | 1 | |
| Pitch | 3.96mm |
| Type | Description | |
|---|---|---|
| Current Rating | 7A | |
| Flame Retardant Rating | UL94V-0 | |
| Supplementary Features | With column | |
| Contact Plating | Tin | |
| Number of PINs | 3P | |
| Operating Temperature | -40℃~+105℃ | |
| Plastic Material | PA | |
| Color | White | |
| Pin Structure | 1x3P |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 675
675 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2077$ 0.0831 | $ 0.42 |
| 50+ | $ 0.1631$ 0.0653 | $ 3.27 |
| 150+ | $ 0.144$ 0.0576 | $ 8.64 |
| 500+ | $ 0.1201$ 0.0481 | $ 24.05 |
| 2,500+ | $ 0.1095$ 0.0438 | $ 109.50 |
| 5,000+ | $ 0.1031$ 0.0413 | $ 206.50 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | DLL | |
| Packaging | Through Hole,P=3.96mm | |
| Connector Type | Through Hole | |
| Reference Series | VH | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 3 | |
| Number of Rows | 1 | |
| Pitch | 3.96mm | |
| Current Rating | 7A | |
| Flame Retardant Rating | UL94V-0 | |
| Supplementary Features | With column | |
| Contact Plating | Tin | |
| Number of PINs | 3P | |
| Operating Temperature | -40℃~+105℃ | |
| Plastic Material | PA | |
| Color | White | |
| Pin Structure | 1x3P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | DLL | |
| Packaging | Through Hole,P=3.96mm | |
| Connector Type | Through Hole | |
| Reference Series | VH | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 3 | |
| Number of Rows | 1 | |
| Pitch | 3.96mm |
| Type | Description | |
|---|---|---|
| Current Rating | 7A | |
| Flame Retardant Rating | UL94V-0 | |
| Supplementary Features | With column | |
| Contact Plating | Tin | |
| Number of PINs | 3P | |
| Operating Temperature | -40℃~+105℃ | |
| Plastic Material | PA | |
| Color | White | |
| Pin Structure | 1x3P |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



