LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY WSL1206R1100FTA product image
Images for reference only

VISHAY WSL1206R1100FTA

Manufacturer
MPN
WSL1206R1100FTA
LCSC Part #
C4239611
Packaging
1206
Customer #
Key Attributes
RES 110mΩ ±1% 250mW 1206
DatasheetVISHAY WSL1206R1100FTA
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.6106$ 0.61
200+$ 0.2364$ 47.28
500+$ 0.2288$ 114.40
1,000+$ 0.2243$ 224.30
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging1206
Power(Watts)250mW
Resistance110mΩ
Operating Temperature-65℃~+170℃
Type-
Temperature Coefficient±75ppm/℃
Tolerance±1%