AntennaHome AH1G.302
| Manufacturer | AntennaHomeAsian Brands |
| MPN | AH1G.302 |
| LCSC Part # | C42395531 |
| Packaging | - |
| Customer # | |
| Key Attributes | RF ANT HELICAL |
| Datasheet | AntennaHome AH1G.302 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | AntennaHome | |
| Packaging | - | |
| VSWR | 2.5 | |
| Antenna Type | Spring antenna | |
| Peak Gain | 1dBi | |
| Bandwidth | - | |
| Operating Temperature | -40℃~+85℃ | |
| Length | 24mm | |
| Frequency(Center/Band) | 891.5MHz | |
| Diameter (φD) | 5mm | |
| Impedance | 50Ω |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | AntennaHome | |
| Packaging | - | |
| VSWR | 2.5 | |
| Antenna Type | Spring antenna | |
| Peak Gain | 1dBi |
| Type | Description | |
|---|---|---|
| Bandwidth | - | |
| Operating Temperature | -40℃~+85℃ | |
| Length | 24mm | |
| Frequency(Center/Band) | 891.5MHz | |
| Diameter (φD) | 5mm | |
| Impedance | 50Ω |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Frequency: 868/915 MHz, 900/180 MHz
- Input Impedance: 50Ω
- VSWR: ≤ 2.5
- Gain: 1.0 dBi
- Polarization: Vertical/Omnidirectional
- Connector & Cable: None
- Material & Color: Copper/ABS
- Mounting: Through-hole
- Dimensions: Diameter 5.0 × Length 24.0 mm
- Weight: 0.7 g/pc
- Operating Temperature: -40°C ~ +85°C
Applications
AI Translation
- LoRa 868/915M
- GSM/GPRS 900/1800M
- NB-IoT 900/1800M
- ISM Transceiver
In-Stock: 190
190 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1833 | $ 0.92 |
| 50+ | $ 0.144 | $ 7.20 |
| 200+ | $ 0.1271 | $ 25.42 |
| 500+ | $ 0.1061 | $ 53.05 |
| 2,500+ | $ 0.0967 | $ 241.75 |
| 5,000+ | $ 0.0911 | $ 455.50 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | AntennaHome | |
| Packaging | - | |
| VSWR | 2.5 | |
| Antenna Type | Spring antenna | |
| Peak Gain | 1dBi | |
| Bandwidth | - | |
| Operating Temperature | -40℃~+85℃ | |
| Length | 24mm | |
| Frequency(Center/Band) | 891.5MHz | |
| Diameter (φD) | 5mm | |
| Impedance | 50Ω |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | AntennaHome | |
| Packaging | - | |
| VSWR | 2.5 | |
| Antenna Type | Spring antenna | |
| Peak Gain | 1dBi |
| Type | Description | |
|---|---|---|
| Bandwidth | - | |
| Operating Temperature | -40℃~+85℃ | |
| Length | 24mm | |
| Frequency(Center/Band) | 891.5MHz | |
| Diameter (φD) | 5mm | |
| Impedance | 50Ω |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Frequency: 868/915 MHz, 900/180 MHz
- Input Impedance: 50Ω
- VSWR: ≤ 2.5
- Gain: 1.0 dBi
- Polarization: Vertical/Omnidirectional
- Connector & Cable: None
- Material & Color: Copper/ABS
- Mounting: Through-hole
- Dimensions: Diameter 5.0 × Length 24.0 mm
- Weight: 0.7 g/pc
- Operating Temperature: -40°C ~ +85°C
Applications
AI Translation
- LoRa 868/915M
- GSM/GPRS 900/1800M
- NB-IoT 900/1800M
- ISM Transceiver
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| Type | Details |
|---|---|
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |


