LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

KOA RN732ATTD7231C25

Manufacturer
MPN
RN732ATTD7231C25
LCSC Part #
C4239551
Packaging
0805
Customer #
Key Attributes
RES 7.23kΩ ±0.25% 100mW 0805
DatasheetKOA RN732ATTD7231C25
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging0805
Resistance7.23kΩ
Power(Watts)100mW
TypeThin Film Resistor
Tolerance±0.25%
Temperature Coefficient±25ppm/℃
Operating Temperature-55℃~+155℃