GOODWORK RB160L-40TE25-GK
| Manufacturer | GOODWORKAsian Brands |
| MPN | RB160L-40TE25-GK |
| LCSC Part # | C42395474 |
| Packaging | SMA |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 40V SMA |
| Datasheet | GOODWORK RB160L-40TE25-GK |
| Alternative Parts | 17 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | GOODWORK | |
| Packaging | SMA | |
| Diode Configuration | Standalone | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 40V | |
| Voltage - Forward(Vf@If) | 550mV@2A | |
| Reverse Leakage Current (Ir) | 100uA@40V | |
| Non-Repetitive Peak Forward Surge Current | 50A | |
| Current - Rectified | 2A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | GOODWORK | |
| Packaging | SMA | |
| Diode Configuration | Standalone | |
| Operating Junction Temperature Range | -65℃~+150℃ |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 40V | |
| Voltage - Forward(Vf@If) | 550mV@2A | |
| Reverse Leakage Current (Ir) | 100uA@40V | |
| Non-Repetitive Peak Forward Surge Current | 50A | |
| Current - Rectified | 2A |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Ideal for SMT applications
- Easy pick-and-place
- Built-in stress relief
- Low forward voltage drop
In-Stock: 1,400
1,400 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0505$ 0.0480 | $ 0.48 |
| 100+ | $ 0.0411$ 0.0391 | $ 3.91 |
| 300+ | $ 0.0364$ 0.0346 | $ 10.38 |
| 2,000+ | $ 0.0329$ 0.0313 | $ 62.60 |
| 4,000+ | $ 0.0301$ 0.0286 | $ 114.40 |
| 10,000+ | $ 0.0287$ 0.0273 | $ 273.00 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | GOODWORK | |
| Packaging | SMA | |
| Diode Configuration | Standalone | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 40V | |
| Voltage - Forward(Vf@If) | 550mV@2A | |
| Reverse Leakage Current (Ir) | 100uA@40V | |
| Non-Repetitive Peak Forward Surge Current | 50A | |
| Current - Rectified | 2A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | GOODWORK | |
| Packaging | SMA | |
| Diode Configuration | Standalone | |
| Operating Junction Temperature Range | -65℃~+150℃ |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 40V | |
| Voltage - Forward(Vf@If) | 550mV@2A | |
| Reverse Leakage Current (Ir) | 100uA@40V | |
| Non-Repetitive Peak Forward Surge Current | 50A | |
| Current - Rectified | 2A |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Ideal for SMT applications
- Easy pick-and-place
- Built-in stress relief
- Low forward voltage drop
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SS24 | GOODWORK | SMA(DO-214AC) | 116,040 | $0.0277 $0.0291 | ||
| B240A | GOODWORK | SMA | 16,260 | $0.0288 $0.0303 | ||
| SS24 | GOODWORK | SMA(DO-214AC) | 1,800 | $0.0260 $0.0273 | ||
| SS34 | GOODWORK | SMA(DO-214AC) | 519,920 | $0.0383 $0.0403 | ||
| B340A-13 | GOODWORK | SMA(DO-214AC) | 18,300 | $0.0288 $0.032 | ||
| SS54 | GOODWORK | SMA(DO-214AC) | 79,220 | $0.0445 $0.0468 | ||
| SS26 | GOODWORK | SMA(DO-214AC) | 84,880 | $0.0278 $0.0292 | ||
| B260A | GOODWORK | SMA | 280 | $0.0304 $0.0319 | ||
| B360A | GOODWORK | SMA | 10,000 | $0.0365 $0.0384 | ||
| SS54L | GOODWORK | SMA | 5,920 | $0.0615 $0.0647 | ||
| SS24L | GOODWORK | SMA | 1,940 | $0.0329 $0.0346 | ||
| SS36L | GOODWORK | SMA(DO-214AC) | 2,270 | $0.0677 $0.0712 | ||
| SL56-SMA | GOODWORK | SMA | 710 | $0.0789 $0.083 | ||
| SS310L | GOODWORK | SMA(DO-214AC) | 8,430 | $0.0724 $0.0762 | ||
| SS510L | GOODWORK | SMA(DO-214AC) | 4,010 | $0.1056 $0.1111 | ||
| SS36 | GOODWORK | SMA(DO-214AC) | 219,180 | $0.0378 $0.0397 | ||
| SS56 | GOODWORK | SMA(DO-214AC) | 47,400 | $0.0431 $0.0453 |



