LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

GOODWORK SS54L

Manufacturer
GOODWORKAsian Brands
MPN
SS54L
LCSC Part #
C42395473
Packaging
SMA
Customer #
Key Attributes
DIODE SCHOTTKY 40V SMA
DatasheetGOODWORK SS54L
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerGOODWORK
PackagingSMA
Diode ConfigurationStandalone
Operating Junction Temperature Range-55℃~+125℃
Voltage - DC Reverse (Vr) (Max)40V
Pd - Power Dissipation-
Voltage - Forward(Vf@If)460mV@2A
Reverse Leakage Current (Ir)100uA@40V
Non-Repetitive Peak Forward Surge Current120A
Current - Rectified5A