dosinconn DS869FPR0470-5P
| Manufacturer | dosinconnAsian Brands |
| MPN | DS869FPR0470-5P |
| LCSC Part # | C42395388 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 3A IP67 -25℃~+80℃ Through Hole Circular Connector Assemblies RoHS |
| Datasheet | dosinconn DS869FPR0470-5P |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Circular Connectors/Circular Connector Assemblies | |
| Manufacturer | dosinconn | |
| Packaging | Through Hole | |
| Gender | Female | |
| Mounting Type | Bent tip | |
| Number of Pins | 5P | |
| Current Rating | 3A | |
| Coding Scheme | B Code | |
| Level of Protection | IP67 | |
| Contact Plating | Gold | |
| Socket Specification | M8 | |
| Operating Temperature | -25℃~+80℃ | |
| Voltage Rating | 30V |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Circular Connectors/Circular Connector Assemblies | |
| Manufacturer | dosinconn | |
| Packaging | Through Hole | |
| Gender | Female | |
| Mounting Type | Bent tip | |
| Number of Pins | 5P | |
| Current Rating | 3A |
| Type | Description | |
|---|---|---|
| Coding Scheme | B Code | |
| Level of Protection | IP67 | |
| Contact Plating | Gold | |
| Socket Specification | M8 | |
| Operating Temperature | -25℃~+80℃ | |
| Voltage Rating | 30V |
Help & FeedbackShow similar products (0) >
In-Stock: 64
64 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.0085$ 3.8081 | $ 3.81 |
| 10+ | $ 3.3963$ 3.2265 | $ 32.27 |
| 30+ | $ 3.0333$ 2.8817 | $ 86.45 |
| 84+ | $ 2.6669$ 2.5336 | $ 212.82 |
| 504+ | $ 2.4976$ 2.3728 | $ 1195.89 |
| 1,008+ | $ 2.4211$ 2.3001 | $ 2318.50 |
Standard Packaging84/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Circular Connectors/Circular Connector Assemblies | |
| Manufacturer | dosinconn | |
| Packaging | Through Hole | |
| Gender | Female | |
| Mounting Type | Bent tip | |
| Number of Pins | 5P | |
| Current Rating | 3A | |
| Coding Scheme | B Code | |
| Level of Protection | IP67 | |
| Contact Plating | Gold | |
| Socket Specification | M8 | |
| Operating Temperature | -25℃~+80℃ | |
| Voltage Rating | 30V |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Circular Connectors/Circular Connector Assemblies | |
| Manufacturer | dosinconn | |
| Packaging | Through Hole | |
| Gender | Female | |
| Mounting Type | Bent tip | |
| Number of Pins | 5P | |
| Current Rating | 3A |
| Type | Description | |
|---|---|---|
| Coding Scheme | B Code | |
| Level of Protection | IP67 | |
| Contact Plating | Gold | |
| Socket Specification | M8 | |
| Operating Temperature | -25℃~+80℃ | |
| Voltage Rating | 30V |
Help & FeedbackShow similar products (0) >
C42395388 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

