Coaxial Cable BNC Male to Male RG59 1m BNC-G2-RG59-1M-D1D
| Manufacturer | LICQAsian Brands |
| MPN | BNC-G2-RG59-1M-D1D |
| LCSC Part # | C42395268 |
| Packaging | - |
| Customer # | |
| Key Attributes | Coaxial Cables (RF) |
| Datasheet | LICQ BNC-G2-RG59-1M-D1D |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Cable Assemblies/Coaxial Cables (RF) | |
| Manufacturer | LICQ | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Cable Assemblies/Coaxial Cables (RF) | |
| Manufacturer | LICQ |
| Type | Description | |
|---|---|---|
| Packaging | - |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 18
18 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.7693$ 2.8270 | $ 2.83 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Cable Assemblies/Coaxial Cables (RF) | |
| Manufacturer | LICQ | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Cable Assemblies/Coaxial Cables (RF) | |
| Manufacturer | LICQ |
| Type | Description | |
|---|---|---|
| Packaging | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |


