LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

FORESEE FEMDNN032G-C9A55

Manufacturer
FORESEEAsian Brands
MPN
FEMDNN032G-C9A55
LCSC Part #
C42395192
Packaging
FBGA-153
Customer #
Key Attributes
eMMC 5.1 specification compatibility
DatasheetFORESEE FEMDNN032G-C9A55
RoHS Compliance2 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory
ManufacturerFORESEE
PackagingFBGA-153
Operating Temperature-25℃~+85℃
FeaturesBuilt-in wear leveling function;Bad block management function;ECC error correction function;Power-down data protection function;Hardware reset function
Memory Size32GB
Reading Speed in Sequence346MB/S
Writing Speed in Sequence217MB/S
NAND Flash Type-
NAND Stand-By Current36uA
Controller Stand-By Current400uA
NAND Operating Voltage (VCCF)2.7V~3.6V
InterfaceeMMC 5.1
Controller Operating Voltage (VCCQ)1.7V~1.95V;2.7V~3.6V

Introduction

AI Translation

This eMMC is an embedded storage solution in a BGA package, consisting of NAND flash memory and an eMMC controller. The controller manages interface protocols, wear leveling, bad block management, and ECC.

Features

AI Translation
  • eMMC 5.1 specification compatibility - JEDEC Standard No. JESD84-B51/JESD84 - B51A - Backward compatible with eMMC 4.41/4.5/5.0
  • Operating voltage range:
    • VCC (NAND): 2.7 ~ 3.6V
    • VCCQ (Controller): 1.7 ~ 1.95V / 2.7 ~ 3.6V
  • Advanced 12 - signal interface, including 8 - line DATA, CLK, CMD, RSTN, DS
  • Data bus width: 1 bit (default), 4 bits, 8 bits
  • Data transfer rate: up to 400MB/s (HS400)
  • eMMC I/F boot frequency: 0~52MHz
  • eMMC I/F clock frequency: 0~200MHz
  • Temperature range:
    • Operation: -25°C to +85°C
    • Storage not in operation: -40°C to +85°C
  • Supported features:
    • HS400, HS200
    • Partitioning, RPMB
    • Boot feature, boot partition
    • HW Reset / SW Reset
    • Sleep Mode
    • Discard, Trim, Erase
    • High - Priority Interrupt (HPI)
    • Field firmware update (FFU)
    • Enhanced reliable write
    • Sudden - Power - Loss safeguard
    • Hardware ECC engine
    • Unique firmware backup mechanism
    • Global - wear - leveling
  • Vendor function:
    • Initial Data Acceleration (IDA)