YFW 1.5KE24CA TB
| Manufacturer | YFWAsian Brands |
| MPN | 1.5KE24CA TB |
| LCSC Part # | C42394972 |
| Packaging | DO-201AD(DO-27) |
| Customer # | |
| Key Attributes | TVS DIODE 20.5VWM 33.2VC DO-201AD(DO-27) |
| Datasheet | YFW 1.5KE24CA TB |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | YFW | |
| Packaging | DO-201AD(DO-27) | |
| Clamping Voltage | 33.2V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 45.8A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW@10/1000us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 25.2V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 20.5V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | YFW | |
| Packaging | DO-201AD(DO-27) | |
| Clamping Voltage | 33.2V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 45.8A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW@10/1000us |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 25.2V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 20.5V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- PPP 1500W
- VRWM 6.8V~6000V
- Glass passivated chip
- Case: DO-201AD/ DO-27
- Terminals: Solderable per MIL-STD-750, Method 2026
- Approx. Weight: 0.98g / 0.0345oz
In-Stock: 240
240 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1699$ 0.1360 | $ 0.68 |
| 50+ | $ 0.134$ 0.1072 | $ 5.36 |
| 150+ | $ 0.1186$ 0.0949 | $ 14.24 |
| 1,250+ | $ 0.0993$ 0.0795 | $ 99.38 |
| 2,500+ | $ 0.0908$ 0.0727 | $ 181.75 |
| 5,000+ | $ 0.0856$ 0.0685 | $ 342.50 |
Standard Packaging1250/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | YFW | |
| Packaging | DO-201AD(DO-27) | |
| Clamping Voltage | 33.2V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 45.8A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW@10/1000us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 25.2V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 20.5V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | YFW | |
| Packaging | DO-201AD(DO-27) | |
| Clamping Voltage | 33.2V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 45.8A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW@10/1000us |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 25.2V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 20.5V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- PPP 1500W
- VRWM 6.8V~6000V
- Glass passivated chip
- Case: DO-201AD/ DO-27
- Terminals: Solderable per MIL-STD-750, Method 2026
- Approx. Weight: 0.98g / 0.0345oz
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



