LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HOAUC HYCW15-RF2630-125B product image
  • HYCW15-RF2630-125B thumbnail 1
  • HYCW15-RF2630-125B thumbnail 2
  • HYCW15-RF2630-125B thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HOAUC HYCW15-RF2630-125B

Manufacturer
HOAUCAsian Brands
MPN
HYCW15-RF2630-125B
LCSC Part #
C42394362
Packaging
SMD
Customer #
Key Attributes
CONN RCPT IPEX 50Ω SMD
DatasheetHOAUC HYCW15-RF2630-125B
RoHS Compliance1 documents available
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 835
835 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1002$ 0.50
50+$ 0.0793$ 3.97
150+$ 0.0688$ 10.32
500+$ 0.0609$ 30.45
2,500+$ 0.0546$ 136.50
5,000+$ 0.0514$ 257.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Coaxial Connectors (RF)/Coaxial Connector (RF) Assemblies
ManufacturerHOAUC
PackagingSMD
Frequency range6GHz
InterfaceInner pin
Connector TypeBoard Side
Operating Temperature-40℃~+85℃
Impedance50Ω
Interface Diameter2mm

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.