XR XRCD73-6R8K
| Manufacturer | XRAsian Brands |
| MPN | XRCD73-6R8K |
| LCSC Part # | C42392478 |
| Packaging | SMD,7.8x7mm |
| Customer # | |
| Key Attributes | FIXED IND 6.8uH SMD,7.8x7mm |
| Datasheet | XR XRCD73-6R8K |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | XR | |
| Packaging | SMD,7.8x7mm | |
| Current Rating | 2.8A | |
| Inductance | 6.8uH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 40mΩ | |
| Type | Unshielded Inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | XR | |
| Packaging | SMD,7.8x7mm | |
| Current Rating | 2.8A |
| Type | Description | |
|---|---|---|
| Inductance | 6.8uH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 40mΩ | |
| Type | Unshielded Inductor |
Help & FeedbackShow similar products (0) >
In-Stock: 335
335 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0983 | $ 0.49 |
| 50+ | $ 0.0777 | $ 3.89 |
| 150+ | $ 0.0674 | $ 10.11 |
| 1,000+ | $ 0.0597 | $ 59.70 |
| 2,000+ | $ 0.0535 | $ 107.00 |
| 5,000+ | $ 0.0504 | $ 252.00 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | XR | |
| Packaging | SMD,7.8x7mm | |
| Current Rating | 2.8A | |
| Inductance | 6.8uH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 40mΩ | |
| Type | Unshielded Inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | XR | |
| Packaging | SMD,7.8x7mm | |
| Current Rating | 2.8A |
| Type | Description | |
|---|---|---|
| Inductance | 6.8uH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 40mΩ | |
| Type | Unshielded Inductor |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



