HenryTech HG-SCN-2-15+
| Manufacturer | HenryTechAsian Brands |
| MPN | HG-SCN-2-15+ |
| LCSC Part # | C42391765 |
| Packaging | SMD-6P,3.2x1.6mm |
| Customer # | |
| Key Attributes | HG-SCN-2-15+: The ideal choice for CATV applications, SMT surface mount, 2-way 0-degree, suitable for 260°C reflow soldering, RoHS compliant and lead-free, available in tape and reel |
| Datasheet | HenryTech HG-SCN-2-15+ |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Power Dividers/Splitters | |
| Manufacturer | HenryTech | |
| Packaging | SMD-6P,3.2x1.6mm | |
| Frequency Range | 1.1GHz~1.45GHz | |
| Voltage - Supply | - | |
| Phase Unbalance | 3deg | |
| Work score/number of work combinations | 2 way | |
| Operating Temperature | -55℃~+85℃ | |
| Amplitude Unbalance | 0.4dB | |
| Insertion Loss | 0.8dB |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Power Dividers/Splitters | |
| Manufacturer | HenryTech | |
| Packaging | SMD-6P,3.2x1.6mm | |
| Frequency Range | 1.1GHz~1.45GHz | |
| Voltage - Supply | - |
| Type | Description | |
|---|---|---|
| Phase Unbalance | 3deg | |
| Work score/number of work combinations | 2 way | |
| Operating Temperature | -55℃~+85℃ | |
| Amplitude Unbalance | 0.4dB | |
| Insertion Loss | 0.8dB |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Surface mount (SMT)
- 2 Way 0 degree
- 260°C reflow compatible
- RoHS compliant and Pb free
- Available on tape and reel
Applications
AI Translation
- Ideally suitable for CATV applications.
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Power Dividers/Splitters | |
| Manufacturer | HenryTech | |
| Packaging | SMD-6P,3.2x1.6mm | |
| Frequency Range | 1.1GHz~1.45GHz | |
| Voltage - Supply | - | |
| Phase Unbalance | 3deg | |
| Work score/number of work combinations | 2 way | |
| Operating Temperature | -55℃~+85℃ | |
| Amplitude Unbalance | 0.4dB | |
| Insertion Loss | 0.8dB |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Power Dividers/Splitters | |
| Manufacturer | HenryTech | |
| Packaging | SMD-6P,3.2x1.6mm | |
| Frequency Range | 1.1GHz~1.45GHz | |
| Voltage - Supply | - |
| Type | Description | |
|---|---|---|
| Phase Unbalance | 3deg | |
| Work score/number of work combinations | 2 way | |
| Operating Temperature | -55℃~+85℃ | |
| Amplitude Unbalance | 0.4dB | |
| Insertion Loss | 0.8dB |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Surface mount (SMT)
- 2 Way 0 degree
- 260°C reflow compatible
- RoHS compliant and Pb free
- Available on tape and reel
Applications
AI Translation
- Ideally suitable for CATV applications.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| Type | Details |
|---|---|
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |



