hanxia HX PZ-254-1-10-Z-11.5
| Manufacturer | hanxiaAsian Brands |
| MPN | HX PZ-254-1-10-Z-11.5 |
| LCSC Part # | C42391543 |
| Packaging | Through Hole,P=2.54mm |
| Customer # | |
| Key Attributes | CONN HEADER 10POS 2.54mm SINGLE ROW TH |
| Datasheet | hanxia HX PZ-254-1-10-Z-11.5 |
| RoHS Compliance | 6 documents available |
| Custom Cables | MOQ 1pc |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | hanxia | |
| Packaging | Through Hole,P=2.54mm | |
| Connector Type | Through Hole | |
| Voltage Rating (Max) | 1kV | |
| Contact Material | Brass | |
| Number of Rows | 1 | |
| Pitch | 2.54mm | |
| Circluar Pins/Square Pins | Square pin | |
| Current Rating | 3A | |
| Supplementary Features | - | |
| Insulation Height | 2.5mm | |
| Length of Mating Pin | 6mm | |
| Number of PINs | 10P | |
| Operating Temperature | -40℃~+105℃ | |
| Length of End Connection Pin | 3mm | |
| Contact Plating | Gold | |
| Color | Black | |
| Row Spacing | - | |
| Pin Structure | 1x10P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | hanxia | |
| Packaging | Through Hole,P=2.54mm | |
| Connector Type | Through Hole | |
| Voltage Rating (Max) | 1kV | |
| Contact Material | Brass | |
| Number of Rows | 1 | |
| Pitch | 2.54mm | |
| Circluar Pins/Square Pins | Square pin | |
| Current Rating | 3A |
| Type | Description | |
|---|---|---|
| Supplementary Features | - | |
| Insulation Height | 2.5mm | |
| Length of Mating Pin | 6mm | |
| Number of PINs | 10P | |
| Operating Temperature | -40℃~+105℃ | |
| Length of End Connection Pin | 3mm | |
| Contact Plating | Gold | |
| Color | Black | |
| Row Spacing | - | |
| Pin Structure | 1x10P |
Help & FeedbackShow similar products (0) >
In-Stock: 80
80 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 10Multiple: 10Sales Unit: Piece
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0676 | $ 0.68 |
| 100+ | $ 0.0535 | $ 5.35 |
| 300+ | $ 0.0464 | $ 13.92 |
| 1,000+ | $ 0.0411 | $ 41.10 |
| 5,000+ | $ 0.0368 | $ 184.00 |
| 10,000+ | $ 0.0347 | $ 347.00 |
Standard Packaging1000/Full Bag | ||
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | hanxia | |
| Packaging | Through Hole,P=2.54mm | |
| Connector Type | Through Hole | |
| Voltage Rating (Max) | 1kV | |
| Contact Material | Brass | |
| Number of Rows | 1 | |
| Pitch | 2.54mm | |
| Circluar Pins/Square Pins | Square pin | |
| Current Rating | 3A | |
| Supplementary Features | - | |
| Insulation Height | 2.5mm | |
| Length of Mating Pin | 6mm | |
| Number of PINs | 10P | |
| Operating Temperature | -40℃~+105℃ | |
| Length of End Connection Pin | 3mm | |
| Contact Plating | Gold | |
| Color | Black | |
| Row Spacing | - | |
| Pin Structure | 1x10P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | hanxia | |
| Packaging | Through Hole,P=2.54mm | |
| Connector Type | Through Hole | |
| Voltage Rating (Max) | 1kV | |
| Contact Material | Brass | |
| Number of Rows | 1 | |
| Pitch | 2.54mm | |
| Circluar Pins/Square Pins | Square pin | |
| Current Rating | 3A |
| Type | Description | |
|---|---|---|
| Supplementary Features | - | |
| Insulation Height | 2.5mm | |
| Length of Mating Pin | 6mm | |
| Number of PINs | 10P | |
| Operating Temperature | -40℃~+105℃ | |
| Length of End Connection Pin | 3mm | |
| Contact Plating | Gold | |
| Color | Black | |
| Row Spacing | - | |
| Pin Structure | 1x10P |
Help & FeedbackShow similar products (0) >
C42391543 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| HX PZ2.54-1x10P ZZ | hanxia | Through Hole,P=2.54mm | 535 | $0.0697 $0.0774 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



