LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

VISHAY RCP0505W100RJEB

Manufacturer
MPN
RCP0505W100RJEB
LCSC Part #
C4239041
Packaging
0505
Customer #
Key Attributes
RES 100Ω ±5% 1.4W 0505
DatasheetVISHAY RCP0505W100RJEB
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0505
Resistance100Ω
Power(Watts)1.4W
TypeThick Film Resistor
Tolerance±5%
Temperature Coefficient±150ppm/℃
Operating Temperature-65℃~+155℃