YAGEO RC0805DR-071K74L
| Manufacturer | YAGEOAsian Brands |
| MPN | RC0805DR-071K74L |
| LCSC Part # | C4239020 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 1.74kΩ ±0.5% 125mW 0805 |
| Datasheet | YAGEO RC0805DR-071K74L |
| RoHS Compliance | 3 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 1.74kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±0.5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0805 | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Resistance | 1.74kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±0.5% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0156 | $ 0.02 |
| 200+ | $ 0.0061 | $ 1.22 |
| 500+ | $ 0.0059 | $ 2.95 |
| 1,000+ | $ 0.0058 | $ 5.80 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 1.74kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±0.5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0805 | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Resistance | 1.74kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±0.5% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| AT0805DRE071K74L | YAGEO | 0805 | 0 | $ 0.0861 | ||
| RT0805DRE071K74L | YAGEO | 0805 | 0 | $ 0.0151 | ||
| RT0805DRD071K74L | YAGEO | 0805 | 0 | $ 0.0244 | ||
| AT0805DRD071K74L | YAGEO | 0805 | 0 | $ 0.0774 | ||
| RT0805CRE071K74L | YAGEO | 0805 | 0 | $ 0.0494 | ||
| RT0805CRD071K74L | YAGEO | 0805 | 0 | $ 0.0594 | ||
| AT0805CRD071K74L | YAGEO | 0805 | 0 | $ 0.1027 | ||
| RT0805CRC071K74L | YAGEO | 0805 | 0 | $ 0.0891 | ||
| RT0805CRB071K74L | YAGEO | 0805 | 0 | $ 0.1235 | ||
| RT0805BRE071K74L | YAGEO | 0805 | 0 | $ 0.0569 |

