TOGIALED TJ-S2006XGETCGTLC2R6B-A5
| Manufacturer | TOGIALEDAsian Brands |
| MPN | TJ-S2006XGETCGTLC2R6B-A5 |
| LCSC Part # | C42389936 |
| Packaging | SMD-4P,2x0.6mm |
| Customer # | |
| Key Attributes | LED BLUE, RED SMD |
| Datasheet | TOGIALED TJ-S2006XGETCGTLC2R6B-A5 |
| RoHS Compliance | 2 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | TOGIALED | |
| Packaging | SMD-4P,2x0.6mm | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 630nm;460nm | |
| Lens Color | Water Clear | |
| Viewing Angle | 120° | |
| Luminous Intensity | 200mcd | |
| Illumination Color | Red, Blue | |
| Forward Current | 30mA | |
| Operating Temperature | -40℃~+80℃ | |
| Voltage - Forward(Vf) | 3.4V | |
| Lamp Holder Type | 1.4mm x 0.6mm square LED | |
| Wavelength | 470nm | |
| Diode Configuration | Discrete Diode |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | TOGIALED | |
| Packaging | SMD-4P,2x0.6mm | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 630nm;460nm | |
| Lens Color | Water Clear | |
| Viewing Angle | 120° |
| Type | Description | |
|---|---|---|
| Luminous Intensity | 200mcd | |
| Illumination Color | Red, Blue | |
| Forward Current | 30mA | |
| Operating Temperature | -40℃~+80℃ | |
| Voltage - Forward(Vf) | 3.4V | |
| Lamp Holder Type | 1.4mm x 0.6mm square LED | |
| Wavelength | 470nm | |
| Diode Configuration | Discrete Diode |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
SMD0805 Side-Emitting Red-Blue Dual-Color LED
Features
AI Translation
- 2.0mm × 0.6mm SMT LED, 1.0mm thickness
- Low power consumption
- Wide view angle
- Package: 4000PCS/Reel
- RoHS Compliant
Applications
AI Translation
- Ideal for back light and indicator
- Various colors and lens types available
In-Stock: 3,990
3,990 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0875 | $ 0.44 |
| 50+ | $ 0.0697 | $ 3.49 |
| 150+ | $ 0.0607 | $ 9.11 |
| 500+ | $ 0.054 | $ 27.00 |
| 2,500+ | $ 0.0487 | $ 121.75 |
| 4,000+ | $ 0.046 | $ 184.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | TOGIALED | |
| Packaging | SMD-4P,2x0.6mm | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 630nm;460nm | |
| Lens Color | Water Clear | |
| Viewing Angle | 120° | |
| Luminous Intensity | 200mcd | |
| Illumination Color | Red, Blue | |
| Forward Current | 30mA | |
| Operating Temperature | -40℃~+80℃ | |
| Voltage - Forward(Vf) | 3.4V | |
| Lamp Holder Type | 1.4mm x 0.6mm square LED | |
| Wavelength | 470nm | |
| Diode Configuration | Discrete Diode |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | TOGIALED | |
| Packaging | SMD-4P,2x0.6mm | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 630nm;460nm | |
| Lens Color | Water Clear | |
| Viewing Angle | 120° |
| Type | Description | |
|---|---|---|
| Luminous Intensity | 200mcd | |
| Illumination Color | Red, Blue | |
| Forward Current | 30mA | |
| Operating Temperature | -40℃~+80℃ | |
| Voltage - Forward(Vf) | 3.4V | |
| Lamp Holder Type | 1.4mm x 0.6mm square LED | |
| Wavelength | 470nm | |
| Diode Configuration | Discrete Diode |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
SMD0805 Side-Emitting Red-Blue Dual-Color LED
Features
AI Translation
- 2.0mm × 0.6mm SMT LED, 1.0mm thickness
- Low power consumption
- Wide view angle
- Package: 4000PCS/Reel
- RoHS Compliant
Applications
AI Translation
- Ideal for back light and indicator
- Various colors and lens types available
C42389936 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

