TOGIALED TJ-S2012SW8TCGLC2R6B-A5
| Manufacturer | TOGIALEDAsian Brands |
| MPN | TJ-S2012SW8TCGLC2R6B-A5 |
| LCSC Part # | C42389933 |
| Packaging | SMD-4P,2x1.3mm |
| Customer # | |
| Key Attributes | LED RED, BLUE WATER CLEAR SMD |
| Datasheet | TOGIALED TJ-S2012SW8TCGLC2R6B-A5 |
| RoHS Compliance | 2 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | TOGIALED | |
| Packaging | SMD-4P,2x1.3mm | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 630nm;460nm | |
| Lens Color | Water Clear | |
| Viewing Angle | 120° | |
| Luminous Intensity | 200mcd | |
| Illumination Color | Red, Blue | |
| Forward Current | 30mA | |
| Lamp Holder Type | 1.3mm x 1.25mm square LED | |
| Operating Temperature | -40℃~+80℃ | |
| Voltage - Forward(Vf) | 3.4V | |
| Wavelength | 470nm | |
| Diode Configuration | Discrete Diode |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | TOGIALED | |
| Packaging | SMD-4P,2x1.3mm | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 630nm;460nm | |
| Lens Color | Water Clear | |
| Viewing Angle | 120° |
| Type | Description | |
|---|---|---|
| Luminous Intensity | 200mcd | |
| Illumination Color | Red, Blue | |
| Forward Current | 30mA | |
| Lamp Holder Type | 1.3mm x 1.25mm square LED | |
| Operating Temperature | -40℃~+80℃ | |
| Voltage - Forward(Vf) | 3.4V | |
| Wavelength | 470nm | |
| Diode Configuration | Discrete Diode |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
SMD0805 Dual-Color Red & Blue LED
Features
AI Translation
- 2.0mm×1.25mm SMT LED, 0.8mm thickness
- Low power consumption
- Wide view angle
- Package: 3000PCS/Reel
- RoHS Compliant
Applications
AI Translation
- Ideal for back light and indicator
- Various colors and lens types available
In-Stock: 2,950
2,950 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0729 | $ 0.73 |
| 100+ | $ 0.0581 | $ 5.81 |
| 300+ | $ 0.0506 | $ 15.18 |
| 3,000+ | $ 0.045 | $ 135.00 |
| 6,000+ | $ 0.0406 | $ 243.60 |
| 9,000+ | $ 0.0384 | $ 345.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | TOGIALED | |
| Packaging | SMD-4P,2x1.3mm | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 630nm;460nm | |
| Lens Color | Water Clear | |
| Viewing Angle | 120° | |
| Luminous Intensity | 200mcd | |
| Illumination Color | Red, Blue | |
| Forward Current | 30mA | |
| Lamp Holder Type | 1.3mm x 1.25mm square LED | |
| Operating Temperature | -40℃~+80℃ | |
| Voltage - Forward(Vf) | 3.4V | |
| Wavelength | 470nm | |
| Diode Configuration | Discrete Diode |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | TOGIALED | |
| Packaging | SMD-4P,2x1.3mm | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 630nm;460nm | |
| Lens Color | Water Clear | |
| Viewing Angle | 120° |
| Type | Description | |
|---|---|---|
| Luminous Intensity | 200mcd | |
| Illumination Color | Red, Blue | |
| Forward Current | 30mA | |
| Lamp Holder Type | 1.3mm x 1.25mm square LED | |
| Operating Temperature | -40℃~+80℃ | |
| Voltage - Forward(Vf) | 3.4V | |
| Wavelength | 470nm | |
| Diode Configuration | Discrete Diode |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
SMD0805 Dual-Color Red & Blue LED
Features
AI Translation
- 2.0mm×1.25mm SMT LED, 0.8mm thickness
- Low power consumption
- Wide view angle
- Package: 3000PCS/Reel
- RoHS Compliant
Applications
AI Translation
- Ideal for back light and indicator
- Various colors and lens types available
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



