YJYCOIN YDPK0608-181K
| Manufacturer | YJYCOINAsian Brands |
| MPN | YDPK0608-181K |
| LCSC Part # | C42389526 |
| Packaging | Through Hole,D8xL12mm |
| Customer # | |
| Key Attributes | FIXED IND 180uH Through Hole,D8xL12mm |
| Datasheet | YJYCOIN YDPK0608-181K |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | YJYCOIN | |
| Packaging | Through Hole,D8xL12mm | |
| Current Rating | - | |
| Inductance | 180uH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 800mΩ | |
| Current - Saturation(Isat) | 540mA | |
| Type | Drum-core inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | YJYCOIN | |
| Packaging | Through Hole,D8xL12mm | |
| Current Rating | - | |
| Inductance | 180uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±10% | |
| DC Resistance(DCR) | 800mΩ | |
| Current - Saturation(Isat) | 540mA | |
| Type | Drum-core inductor |
Help & FeedbackShow similar products (0) >
In-Stock: 2,535
2,535 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0865 | $ 0.43 |
| 50+ | $ 0.0684 | $ 3.42 |
| 150+ | $ 0.0593 | $ 8.90 |
| 500+ | $ 0.0525 | $ 26.25 |
| 2,500+ | $ 0.0471 | $ 117.75 |
| 5,000+ | $ 0.0444 | $ 222.00 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | YJYCOIN | |
| Packaging | Through Hole,D8xL12mm | |
| Current Rating | - | |
| Inductance | 180uH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 800mΩ | |
| Current - Saturation(Isat) | 540mA | |
| Type | Drum-core inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | YJYCOIN | |
| Packaging | Through Hole,D8xL12mm | |
| Current Rating | - | |
| Inductance | 180uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±10% | |
| DC Resistance(DCR) | 800mΩ | |
| Current - Saturation(Isat) | 540mA | |
| Type | Drum-core inductor |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



