LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HXY MOSFET HNDSH20120C product image
  • HNDSH20120C thumbnail 1
  • HNDSH20120C thumbnail 2
  • HNDSH20120C thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HXY MOSFET HNDSH20120C

Manufacturer
HXY MOSFETAsian Brands
MPN
HNDSH20120C
LCSC Part #
C42389247
Packaging
TO-247-2L
Customer #
Key Attributes
DIODE SIC 1.2kV 54A TO-247-2L
DatasheetHXY MOSFET HNDSH20120C
Not available now
Minimum: 1Multiple: 1Sales Unit: Piece

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerHXY MOSFET
PackagingTO-247-2L
Diode Configuration1 Independent
Operating Junction Temperature Range-55℃~+175℃
Voltage - DC Reverse (Vr) (Max)1.2kV
Voltage - Forward(Vf@If)1.8V@20A
Reverse Leakage Current (Ir)200uA@1200V
Non-Repetitive Peak Forward Surge Current130A
Current - Rectified54A

Features

AI Translation
  • 1.2kV Schottky Rectifier
  • Zero reverse recovery current
  • High-frequency operation
  • Temperature-independent switching characteristics
  • Ultra-fast switching speed
  • Positive temperature coefficient of VF
  • Increased creepage/clearance distance

Applications

AI Translation
  • Switching power supplies
  • Boost diode in power factor correction or DC/DC conversion stages
  • Freewheeling diode in inverter stages
  • AC/DC converters