LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA RS73G1JTTD2743F product image
Images for reference only

KOA RS73G1JTTD2743F

Manufacturer
MPN
RS73G1JTTD2743F
LCSC Part #
C4238287
Packaging
0603
Customer #
Key Attributes
RES 274kΩ ±1% 200mW 0603
DatasheetKOA RS73G1JTTD2743F
RoHS Compliance2 documents available
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0569$ 0.06
200+$ 0.022$ 4.40
500+$ 0.0213$ 10.65
1,000+$ 0.0209$ 20.90
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging0603
Power(Watts)200mW
Resistance274kΩ
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%

Features

AI Translation
  • Metal glaze thick film resistor for SMT
  • High-precision resistor with temperature coefficient ±25×10⁻⁶/K and tolerance ±0.1%
  • High reliability with ΔR of ±0.2% and ±0.5% in reliability testing
  • Compatible with wave soldering and reflow soldering
  • Lead-free termination compliant with EU RoHS. EU RoHS directive does not apply to lead glass contained in electrodes, resistive elements, and glass
  • AEC-Q200 qualified

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RS73G1JRTTD2743FKOA06030$ 0.2366
RS73F1JTTD2743FKOA06030$ 0.0569
RS73G1JTTD2743DKOA06030$ 0.0569
RS73G1JRTTD2743DKOA06030$ 0.2366
SG73G1JTTD2743DKOA06030$ 0.1506
SG73S1JTTD2743FKOA06030$ 0.0191
SG73S1JRTTD2743FKOA06030$ 0.0843
ERJ-P03F2743VPANASONIC06030$ 0.0509
CRGH0603F274KTE Connectivity06030$ 0.0071
RC0603FR-7W274KLYAGEO06030$ 0.0159
ERJ-UP3F2743VPANASONIC06030$ 0.0297
RMCP0603FT274KSEI(Stackpole Electronics Inc.)06030$ 0.0185
RCS0603274KFKEAVISHAY06030$ 0.017
SG73P1JTTD2743FKOA06030$ 0.0191
SG73P1JRTTD2743FKOA06030$ 0.0843
ERJ-PA3F2743VPANASONIC06030$ 0.018
CRCW0603274KFKEAHPVISHAY06030$ 0.0205
RS73G1JTTD2743CKOA06030$ 0.096
RS73G1JRTTD2743CKOA06030$ 0.3334
RS73F1JTTD2743DKOA06030$ 0.0569