HMTCONN W39611K-10PY613
| Manufacturer | HMTCONNAsian Brands |
| MPN | W39611K-10PY613 |
| LCSC Part # | C42382793 |
| Packaging | P=3.96mm |
| Customer # | |
| Key Attributes | CONN HOUSING 10POS 3.96mm SINGLE ROW VH |
| Datasheet | HMTCONN W39611K-10PY613 |
| RoHS Compliance | 2 documents available |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | HMTCONN | |
| Packaging | P=3.96mm | |
| Pitch | 3.96mm | |
| Row Spacing | - | |
| Flame Retardant Rating | - | |
| Number of Rows | 1 | |
| Operating Temperature | -25℃~+85℃ | |
| With Wings | Without Fins | |
| Reference Series | VH | |
| Holes Structure | 1x10P | |
| Plastic Material | PA66 | |
| Number of PINs Per Row | 10 | |
| Color | White | |
| With Locker | Locking |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | HMTCONN | |
| Packaging | P=3.96mm | |
| Pitch | 3.96mm | |
| Row Spacing | - | |
| Flame Retardant Rating | - | |
| Number of Rows | 1 | |
| Operating Temperature | -25℃~+85℃ |
| Type | Description | |
|---|---|---|
| With Wings | Without Fins | |
| Reference Series | VH | |
| Holes Structure | 1x10P | |
| Plastic Material | PA66 | |
| Number of PINs Per Row | 10 | |
| Color | White | |
| With Locker | Locking |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 360
360 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0702$ 0.0597 | $ 0.60 |
| 100+ | $ 0.0555$ 0.0472 | $ 4.72 |
| 500+ | $ 0.0482$ 0.0410 | $ 20.50 |
| 1,000+ | $ 0.0427$ 0.0363 | $ 36.30 |
| 5,000+ | $ 0.0383$ 0.0326 | $ 163.00 |
| 10,000+ | $ 0.036$ 0.0306 | $ 306.00 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | HMTCONN | |
| Packaging | P=3.96mm | |
| Pitch | 3.96mm | |
| Row Spacing | - | |
| Flame Retardant Rating | - | |
| Number of Rows | 1 | |
| Operating Temperature | -25℃~+85℃ | |
| With Wings | Without Fins | |
| Reference Series | VH | |
| Holes Structure | 1x10P | |
| Plastic Material | PA66 | |
| Number of PINs Per Row | 10 | |
| Color | White | |
| With Locker | Locking |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | HMTCONN | |
| Packaging | P=3.96mm | |
| Pitch | 3.96mm | |
| Row Spacing | - | |
| Flame Retardant Rating | - | |
| Number of Rows | 1 | |
| Operating Temperature | -25℃~+85℃ |
| Type | Description | |
|---|---|---|
| With Wings | Without Fins | |
| Reference Series | VH | |
| Holes Structure | 1x10P | |
| Plastic Material | PA66 | |
| Number of PINs Per Row | 10 | |
| Color | White | |
| With Locker | Locking |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 3926909090 |
| USHTS | 3926909950 |
| TARIC | 3926909790 |
| CAHTS | 3926909990 |
| BRHTS | 39269090 |
| INHTS | 39269099 |
| MXHTS | 3926.90.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 3926909090 |
| USHTS | 3926909950 |
| TARIC | 3926909790 |
| Type | Details |
|---|---|
| CAHTS | 3926909990 |
| BRHTS | 39269090 |
| INHTS | 39269099 |
| MXHTS | 3926.90.99 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



