LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
15% OFF
HMTCONN W150110-6PY113 product image
  • W150110-6PY113 thumbnail 1
  • W150110-6PY113 thumbnail 2
  • W150110-6PY113 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HMTCONN W150110-6PY113

Manufacturer
HMTCONNAsian Brands
MPN
W150110-6PY113
LCSC Part #
C42382682
Packaging
P=1.5mm
Customer #
Key Attributes
CONN HOUSING 6POS 1.5mm SINGLE ROW ZH
DatasheetHMTCONN W150110-6PY113
RoHS Compliance2 documents available
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 5,300
5,300 In stock, ships now
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0121$ 0.0103$ 0.52
500+$ 0.0095$ 0.0081$ 4.05
2,000+$ 0.008$ 0.0068$ 13.60
5,000+$ 0.0071$ 0.0061$ 30.50
25,000+$ 0.0063$ 0.0054$ 135.00
50,000+$ 0.0059$ 0.0051$ 255.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerHMTCONN
PackagingP=1.5mm
Pitch1.5mm
Row Spacing-
Flame Retardant RatingUL94V-2
Number of Rows1
Operating Temperature-
With WingsWithout Fins
Reference SeriesZH
Holes Structure1x6P
Plastic MaterialPA66
Number of PINs Per Row6
ColorWhite
With LockerNon-Latching

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.