LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
15% OFF
HMTCONN W300121KC-22PB2123 product image
  • W300121KC-22PB2123 thumbnail 1
  • W300121KC-22PB2123 thumbnail 2
  • W300121KC-22PB2123 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HMTCONN W300121KC-22PB2123

Manufacturer
HMTCONNAsian Brands
MPN
W300121KC-22PB2123
LCSC Part #
C42382566
Packaging
Through Hole,P=3mm
Customer #
Key Attributes
Through Hole Micro-Fit(MX 3.0) 600V 11 2 3mm 5A -25℃~+85℃ 22P Black 3mm 2x11P Through Hole,P=3mm Headers, Male Pins RoHS
DatasheetHMTCONN W300121KC-22PB2123
RoHS Compliance1 documents available
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerHMTCONN
PackagingThrough Hole,P=3mm
Connector TypeThrough Hole
Reference SeriesMicro-Fit(MX 3.0)
Voltage Rating (Max)600V
Contact MaterialCopper Alloy
Number of PINs Per Row11
Number of Rows2
Pitch3mm
Flame Retardant RatingUL94V-0
Current Rating5A
Supplementary FeaturesWith column
Operating Temperature-25℃~+85℃
Contact Plating-
Number of PINs22P
Plastic MaterialPA66
ColorBlack
X-Length of Bottom Edge on Board (Spacing Line)36mm
Row Spacing3mm
Pin Structure2x11P

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.