LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
15% OFF
HMTCONN W200111K-8PW2113 product image
  • W200111K-8PW2113 thumbnail 1
  • W200111K-8PW2113 thumbnail 2
  • W200111K-8PW2113 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HMTCONN W200111K-8PW2113

Manufacturer
HMTCONNAsian Brands
MPN
W200111K-8PW2113
LCSC Part #
C42382440
Packaging
Through Hole,P=2mm
Customer #
Key Attributes
Through Hole HY 250V 8 1 2mm 2A 8P -45℃~+85℃ Tin White 1x8P Through Hole,P=2mm Headers, Male Pins RoHS
DatasheetHMTCONN W200111K-8PW2113
RoHS Compliance1 documents available
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 530
530 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0486$ 0.0414$ 0.41
100+$ 0.0384$ 0.0327$ 3.27
300+$ 0.0333$ 0.0284$ 8.52
1,000+$ 0.0295$ 0.0251$ 25.10
5,000+$ 0.0265$ 0.0226$ 113.00
10,000+$ 0.025$ 0.0213$ 213.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerHMTCONN
PackagingThrough Hole,P=2mm
Connector TypeThrough Hole
Reference SeriesHY
Voltage Rating (Max)250V
Contact MaterialBrass
Number of PINs Per Row8
Number of Rows1
Pitch2mm
Current Rating2A
Flame Retardant RatingUL94V-0
Number of PINs8P
Operating Temperature-45℃~+85℃
Contact PlatingTin
Plastic MaterialLCP
ColorWhite
X-Length of Bottom Edge on Board (Spacing Line)18mm
Pin Structure1x8P

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.