Dersonic RM14D151KD1IE100
| Manufacturer | DersonicAsian Brands |
| MPN | RM14D151KD1IE100 |
| LCSC Part # | C42382189 |
| Packaging | Through Hole,P=7.5mm |
| Customer # | |
| Key Attributes | VARISTOR 150V 4500A P=7.5mm |
| Datasheet | Dersonic RM14D151KD1IE100 |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | Dersonic | |
| Packaging | Through Hole,P=7.5mm | |
| Clamping Voltage | 250V | |
| Rated Wattage | 600mW | |
| Pitch | 7.5mm | |
| Energy | 40J | |
| Maximum DC Volts | 125V | |
| Capacitance | 1.3nF@1kHz | |
| Maximum AC Volts | 95V | |
| Varistor Voltage | 150V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | Dersonic | |
| Packaging | Through Hole,P=7.5mm | |
| Clamping Voltage | 250V | |
| Rated Wattage | 600mW | |
| Pitch | 7.5mm |
| Type | Description | |
|---|---|---|
| Energy | 40J | |
| Maximum DC Volts | 125V | |
| Capacitance | 1.3nF@1kHz | |
| Maximum AC Volts | 95V | |
| Varistor Voltage | 150V |
Introduction
Varistor RM14D151KD1IE100 is suitable for a wide range of applications, including consumer electronics, industrial products, communications equipment, and computers. Key technical specifications are as follows: maximum continuous operating voltage AC95V (max) DC125V (max), varistor voltage 150V±10% @ 1mA, 30ms, nominal pulse current 50A @ 8/20us, maximum clamping voltage 250V (max) @ Ip. This product complies with RoHS 2.0, REACH, and halogen-free standards, and has obtained CQC, TUV SUD, and UL (cUL) certifications. During use, ensure installation and evaluation are carried out in accordance with specification requirements, and avoid deviating from the standards.
Features
- RoHS 2.0, REACH compliant, halogen-free available
Applications
- Consumer electronics: TV, audio output devices, safety outlets, STBs, etc.
- Industrial products: motors, semiconductor components, relays, electromagnetic switches, power circuits, three-phase rectifier circuits, automatic control circuits, etc.
- Communication equipment: telephones, fax machines, switches, etc.
- Computers: computers, monitors, printers, scanners, power supplies, adapters, etc.
- Automotive electronics
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1169$ 0.1111 | $ 0.56 |
| 50+ | $ 0.0924$ 0.0878 | $ 4.39 |
| 150+ | $ 0.0802$ 0.0762 | $ 11.43 |
| 500+ | $ 0.071$ 0.0675 | $ 33.75 |
| 2,500+ | $ 0.0636$ 0.0605 | $ 151.25 |
| 5,000+ | $ 0.06$ 0.0570 | $ 285.00 |
Standard Packaging500/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | Dersonic | |
| Packaging | Through Hole,P=7.5mm | |
| Clamping Voltage | 250V | |
| Rated Wattage | 600mW | |
| Pitch | 7.5mm | |
| Energy | 40J | |
| Maximum DC Volts | 125V | |
| Capacitance | 1.3nF@1kHz | |
| Maximum AC Volts | 95V | |
| Varistor Voltage | 150V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | Dersonic | |
| Packaging | Through Hole,P=7.5mm | |
| Clamping Voltage | 250V | |
| Rated Wattage | 600mW | |
| Pitch | 7.5mm |
| Type | Description | |
|---|---|---|
| Energy | 40J | |
| Maximum DC Volts | 125V | |
| Capacitance | 1.3nF@1kHz | |
| Maximum AC Volts | 95V | |
| Varistor Voltage | 150V |
Introduction
Varistor RM14D151KD1IE100 is suitable for a wide range of applications, including consumer electronics, industrial products, communications equipment, and computers. Key technical specifications are as follows: maximum continuous operating voltage AC95V (max) DC125V (max), varistor voltage 150V±10% @ 1mA, 30ms, nominal pulse current 50A @ 8/20us, maximum clamping voltage 250V (max) @ Ip. This product complies with RoHS 2.0, REACH, and halogen-free standards, and has obtained CQC, TUV SUD, and UL (cUL) certifications. During use, ensure installation and evaluation are carried out in accordance with specification requirements, and avoid deviating from the standards.
Features
- RoHS 2.0, REACH compliant, halogen-free available
Applications
- Consumer electronics: TV, audio output devices, safety outlets, STBs, etc.
- Industrial products: motors, semiconductor components, relays, electromagnetic switches, power circuits, three-phase rectifier circuits, automatic control circuits, etc.
- Communication equipment: telephones, fax machines, switches, etc.
- Computers: computers, monitors, printers, scanners, power supplies, adapters, etc.
- Automotive electronics
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RM20D151KE1IE100 | Dersonic | Through Hole,P=10mm | 300 | $0.3419 $0.3598 |



