LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
hanxia HX PM2.54-1x2P TP-YQ product image
  • HX PM2.54-1x2P TP-YQ thumbnail 1
  • HX PM2.54-1x2P TP-YQ thumbnail 2
  • HX PM2.54-1x2P TP-YQ thumbnail 3
  • Pinout
  • Footprint
Images for reference only

hanxia HX PM2.54-1x2P TP-YQ

Manufacturer
hanxiaAsian Brands
MPN
HX PM2.54-1x2P TP-YQ
LCSC Part #
C42381025
Packaging
SMD,P=2.54mm(Staggered Pins)
Customer #
Key Attributes
CONN SOCKET 2POS 2.54mm SINGLE ROW SMD
Datasheethanxia HX PM2.54-1x2P TP-YQ
RoHS Compliance6 documents available
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets
Manufacturerhanxia
PackagingSMD,P=2.54mm(Staggered Pins)
Current Rating3A
Number of Pins2P
PIN Length-
Voltage Rating1kV
Mounting TypeSurface Mount,Vertical
Operating Temperature-40℃~+105℃
Insulation Height5mm
Holes Structure1x2P
Holes DirectionTop
Pitch2.54mm
Number of Rows1
Contact PlatingGold
Contact MaterialBrass
Row Spacing-
Circular Hole / Square HoleSquare Hole

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.