KUU SS5150B
| Manufacturer | KUUAsian Brands |
| MPN | SS5150B |
| LCSC Part # | C42380710 |
| Packaging | SMB |
| Customer # | |
| Key Attributes | Surface Mount Schottky Barrier Rectifiers |
| Datasheet | KUU SS5150B |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | KUU | |
| Packaging | SMB | |
| Non-Repetitive Peak Forward Surge Current | 150A | |
| Pd - Power Dissipation | - | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Diode Configuration | 1 Independent | |
| Voltage - Forward(Vf@If) | 850mV@5A | |
| Reverse Leakage Current (Ir) | 300uA@150V | |
| Voltage - DC Reverse(Vr) | 150V | |
| Current - Rectified | 5A |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | KUU | |
| Packaging | SMB | |
| Non-Repetitive Peak Forward Surge Current | 150A | |
| Pd - Power Dissipation | - | |
| Operating Junction Temperature Range | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Diode Configuration | 1 Independent | |
| Voltage - Forward(Vf@If) | 850mV@5A | |
| Reverse Leakage Current (Ir) | 300uA@150V | |
| Voltage - DC Reverse(Vr) | 150V | |
| Current - Rectified | 5A |
Introduction
This surface mount Schottky barrier rectifier features a reverse voltage of 150V and a forward current of 5.0A. Suitable for low voltage, high frequency inverters, freewheeling, and polarity protection applications. Metal-silicon junction with majority carrier conduction, designed for SMT applications, featuring low power dissipation and high efficiency with high forward surge current capability.
Features
- Metal silicon junction, majority carrier conduction
- For surface mounted applications
- Low power loss, high efficiency
- High forward surge current capability
- For use in low voltage, high frequency inverters, free wheeling, and polarity protection applications
Applications
- Low-voltage, high-frequency inverters
- Freewheeling
- Polarity protection
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | KUU | |
| Packaging | SMB | |
| Non-Repetitive Peak Forward Surge Current | 150A | |
| Pd - Power Dissipation | - | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Diode Configuration | 1 Independent | |
| Voltage - Forward(Vf@If) | 850mV@5A | |
| Reverse Leakage Current (Ir) | 300uA@150V | |
| Voltage - DC Reverse(Vr) | 150V | |
| Current - Rectified | 5A |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | KUU | |
| Packaging | SMB | |
| Non-Repetitive Peak Forward Surge Current | 150A | |
| Pd - Power Dissipation | - | |
| Operating Junction Temperature Range | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Diode Configuration | 1 Independent | |
| Voltage - Forward(Vf@If) | 850mV@5A | |
| Reverse Leakage Current (Ir) | 300uA@150V | |
| Voltage - DC Reverse(Vr) | 150V | |
| Current - Rectified | 5A |
Introduction
This surface mount Schottky barrier rectifier features a reverse voltage of 150V and a forward current of 5.0A. Suitable for low voltage, high frequency inverters, freewheeling, and polarity protection applications. Metal-silicon junction with majority carrier conduction, designed for SMT applications, featuring low power dissipation and high efficiency with high forward surge current capability.
Features
- Metal silicon junction, majority carrier conduction
- For surface mounted applications
- Low power loss, high efficiency
- High forward surge current capability
- For use in low voltage, high frequency inverters, free wheeling, and polarity protection applications
Applications
- Low-voltage, high-frequency inverters
- Freewheeling
- Polarity protection
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



