Slkor SL331S5
| Manufacturer | SlkorAsian Brands |
| MPN | SL331S5 |
| LCSC Part # | C42380686 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | General-Purpose Low-Voltage Open-Drain Output Comparator |
| Datasheet | Slkor SL331S5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | Slkor | |
| Packaging | SOT-23-5 | |
| Features | - | |
| Dual Supply | 0.9V~2.75V;-2.75V~-0.9V | |
| Output Type | Open-drain | |
| Common Mode Rejection Ratio(CMRR) | 67dB | |
| Vos - Input Offset Voltage | 1.1mV | |
| Quiescent Current | 50uA | |
| Ib - Input Bias Current | 15pA | |
| Number of Channels | Single-channel | |
| Propagation Delay Time | 205ns | |
| Input Offset Voltage Drift(Vos TC) | 3uV/℃ | |
| Input Offset Current(Ios) | 15pA | |
| Operating Temperature | -40℃~+125℃ | |
| Single Supply | 1.8V~5.5V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | Slkor | |
| Packaging | SOT-23-5 | |
| Features | - | |
| Dual Supply | 0.9V~2.75V;-2.75V~-0.9V | |
| Output Type | Open-drain | |
| Common Mode Rejection Ratio(CMRR) | 67dB | |
| Vos - Input Offset Voltage | 1.1mV |
| Type | Description | |
|---|---|---|
| Quiescent Current | 50uA | |
| Ib - Input Bias Current | 15pA | |
| Number of Channels | Single-channel | |
| Propagation Delay Time | 205ns | |
| Input Offset Voltage Drift(Vos TC) | 3uV/℃ | |
| Input Offset Current(Ios) | 15pA | |
| Operating Temperature | -40℃~+125℃ | |
| Single Supply | 1.8V~5.5V |
Introduction
The SL331, SL393 and SL339 family of comparators can operate up to 5.5V on the supply pin. This standard device has proven ubiquity and versatility across a wide range of applications. This is due to its low power and high speed. The open-drain output allows the user to configure the output's logic low voltage (VOL) and can be utilized to enable the comparator to be used in AND functionality.
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | Slkor | |
| Packaging | SOT-23-5 | |
| Features | - | |
| Dual Supply | 0.9V~2.75V;-2.75V~-0.9V | |
| Output Type | Open-drain | |
| Common Mode Rejection Ratio(CMRR) | 67dB | |
| Vos - Input Offset Voltage | 1.1mV | |
| Quiescent Current | 50uA | |
| Ib - Input Bias Current | 15pA | |
| Number of Channels | Single-channel | |
| Propagation Delay Time | 205ns | |
| Input Offset Voltage Drift(Vos TC) | 3uV/℃ | |
| Input Offset Current(Ios) | 15pA | |
| Operating Temperature | -40℃~+125℃ | |
| Single Supply | 1.8V~5.5V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | Slkor | |
| Packaging | SOT-23-5 | |
| Features | - | |
| Dual Supply | 0.9V~2.75V;-2.75V~-0.9V | |
| Output Type | Open-drain | |
| Common Mode Rejection Ratio(CMRR) | 67dB | |
| Vos - Input Offset Voltage | 1.1mV |
| Type | Description | |
|---|---|---|
| Quiescent Current | 50uA | |
| Ib - Input Bias Current | 15pA | |
| Number of Channels | Single-channel | |
| Propagation Delay Time | 205ns | |
| Input Offset Voltage Drift(Vos TC) | 3uV/℃ | |
| Input Offset Current(Ios) | 15pA | |
| Operating Temperature | -40℃~+125℃ | |
| Single Supply | 1.8V~5.5V |
Introduction
The SL331, SL393 and SL339 family of comparators can operate up to 5.5V on the supply pin. This standard device has proven ubiquity and versatility across a wide range of applications. This is due to its low power and high speed. The open-drain output allows the user to configure the output's logic low voltage (VOL) and can be utilized to enable the comparator to be used in AND functionality.
C42380686 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



