LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ElecSuper DMG3415U-7(ES) product image
  • DMG3415U-7(ES) thumbnail 1
  • DMG3415U-7(ES) thumbnail 2
  • DMG3415U-7(ES) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ElecSuper DMG3415U-7(ES)

Manufacturer
ElecSuperAsian Brands
MPN
DMG3415U-7(ES)
LCSC Part #
C42379950
Packaging
SOT-23
Customer #
Key Attributes
MOSFET P-CH 20V 4.9A SOT-23
DatasheetElecSuper DMG3415U-7(ES)
RoHS Compliance1 documents available
Alternative Parts4
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerElecSuper
PackagingSOT-23
Operating Temperature-
Drain to Source Voltage20V
Configuration-
Current - Continuous Drain(Id)4.9A
Ciss-Input Capacitance750pF
Pd - Power Dissipation1.39W
Reverse Transfer Capacitance (Crss)80pF
RDS(on)30mΩ@4.5V;36mΩ@2.5V
Number1 P-Channel
Gate Charge(Qg)9.5nC@4.5V
Gate Threshold Voltage (Vgs(th))700mV
TypeP-Channel

Introduction

AI Translation

P-channel enhancement-mode MOSFET. Utilizing advanced trench technology and design to deliver excellent RDS(ON) with low gate charge. Suitable for DC-DC conversion, power switching, and charging circuits. Standard products are lead-free.

Features

AI Translation
  • 20V, R DS(ON) = 30 mΩ (typ) at VGS = -4.5 V
  • R DS(ON) = 36 mΩ (typ) at VGS = -2.5 V
  • Fast switching
  • High-density cell design for low RDS(ON)
  • Halogen-free material
  • Robust and reliable
  • Avalanche rated
  • Low leakage current

Applications

AI Translation
  • PWM applications
  • Load switching
  • Power management for portable/desktop computers
  • DC/DC conversion