XINLUDA XL4051BPWR
| Manufacturer | XINLUDAAsian Brands |
| MPN | XL4051BPWR |
| LCSC Part # | C42379144 |
| Packaging | TSSOP-16 |
| Customer # | |
| Key Attributes | Eight-channel analog switch |
| Datasheet | XINLUDA XL4051BPWR |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | XINLUDA | |
| Packaging | TSSOP-16 | |
| Features | Level shifting | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 8 | |
| Voltage - Supply | 5V~15V | |
| Ron | 80Ω | |
| Propagation Delay | 15ns | |
| Con | 0.2pF |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | XINLUDA | |
| Packaging | TSSOP-16 | |
| Features | Level shifting | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Number of Channels | 8 | |
| Voltage - Supply | 5V~15V | |
| Ron | 80Ω | |
| Propagation Delay | 15ns | |
| Con | 0.2pF |
Introduction
The XD/XL4051 series analog switches are multi-modulated/selective analog switches controlled by digital signals with low on-resistance and low cut-off leakage current. The digital signal with amplitude of 4.5V ~ 18V can control the analog signal with peak-to-peak value of 18V. For example, if VDD = +5V, VSS = 0V, VEE = -13.5V, the digital signal from 0 to 5V can control the analog signal from -13.5 to 4.5V, and these switching circuits have very low static power consumption in the entire VDD-VSS and VDD-VEE power supply range. XD/XL4051 is an eight-choice analog switch, with A, B, C three binary control input and INH input, these three binary signals can be set to any of the 8 analog channels as on-state, INH input "1" power level will be set to all channels of the analog switch as off state. Enter "0" power level to set all channels of the analog switch to the on-state.
Features
- Very wide digital control and transmission analog signal voltage range: digital 4.5V ~ 18V, analog 18V
- Low on-resistance: 80Ω (VDD-VEE = 15V, signal greater than 15Vₚ₋ₚ)
- Very low static voltage consumption
- High off resistance
- Digital address signal 4.5V ~ 18V logic level conversion to switch analog signal 18Vₚ₋ₚ
- Built-in binary address decoder
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0786 | $ 0.79 |
| 100+ | $ 0.0622 | $ 6.22 |
| 300+ | $ 0.054 | $ 16.20 |
| 2,500+ | $ 0.0478 | $ 119.50 |
| 5,000+ | $ 0.0428 | $ 214.00 |
| 10,000+ | $ 0.0404 | $ 404.00 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | XINLUDA | |
| Packaging | TSSOP-16 | |
| Features | Level shifting | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 8 | |
| Voltage - Supply | 5V~15V | |
| Ron | 80Ω | |
| Propagation Delay | 15ns | |
| Con | 0.2pF |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | XINLUDA | |
| Packaging | TSSOP-16 | |
| Features | Level shifting | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Number of Channels | 8 | |
| Voltage - Supply | 5V~15V | |
| Ron | 80Ω | |
| Propagation Delay | 15ns | |
| Con | 0.2pF |
Introduction
The XD/XL4051 series analog switches are multi-modulated/selective analog switches controlled by digital signals with low on-resistance and low cut-off leakage current. The digital signal with amplitude of 4.5V ~ 18V can control the analog signal with peak-to-peak value of 18V. For example, if VDD = +5V, VSS = 0V, VEE = -13.5V, the digital signal from 0 to 5V can control the analog signal from -13.5 to 4.5V, and these switching circuits have very low static power consumption in the entire VDD-VSS and VDD-VEE power supply range. XD/XL4051 is an eight-choice analog switch, with A, B, C three binary control input and INH input, these three binary signals can be set to any of the 8 analog channels as on-state, INH input "1" power level will be set to all channels of the analog switch as off state. Enter "0" power level to set all channels of the analog switch to the on-state.
Features
- Very wide digital control and transmission analog signal voltage range: digital 4.5V ~ 18V, analog 18V
- Low on-resistance: 80Ω (VDD-VEE = 15V, signal greater than 15Vₚ₋ₚ)
- Very low static voltage consumption
- High off resistance
- Digital address signal 4.5V ~ 18V logic level conversion to switch analog signal 18Vₚ₋ₚ
- Built-in binary address decoder
C42379144 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



