STEIPU ST-209-52H2
| Manufacturer | STEIPUAsian Brands |
| MPN | ST-209-52H2 |
| LCSC Part # | C42378329 |
| Packaging | DIP-4P,11.1x9.2mm |
| Customer # | |
| Key Attributes | Tin Plug-in type 5mm 80A Brass 4 11.6mm M5 DIP-4P,11.1x9.2mm Screw Connectors |
| Datasheet | STEIPU ST-209-52H2 |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminals/Screw Connectors | |
| Manufacturer | STEIPU | |
| Packaging | DIP-4P,11.1x9.2mm | |
| Ontology Coating | Tin | |
| appearance and shape | Plug-in type | |
| Terminal Type | Top | |
| Pin Spacing(Adjacent) | 5mm | |
| Current Rating | 80A | |
| Body Material | Brass | |
| Number of Leg | 4 | |
| Height Above Board | 11.6mm | |
| Screw Hole Size | M5 |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminals/Screw Connectors | |
| Manufacturer | STEIPU | |
| Packaging | DIP-4P,11.1x9.2mm | |
| Ontology Coating | Tin | |
| appearance and shape | Plug-in type | |
| Terminal Type | Top |
| Type | Description | |
|---|---|---|
| Pin Spacing(Adjacent) | 5mm | |
| Current Rating | 80A | |
| Body Material | Brass | |
| Number of Leg | 4 | |
| Height Above Board | 11.6mm | |
| Screw Hole Size | M5 |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminals/Screw Connectors | |
| Manufacturer | STEIPU | |
| Packaging | DIP-4P,11.1x9.2mm | |
| Ontology Coating | Tin | |
| appearance and shape | Plug-in type | |
| Terminal Type | Top | |
| Pin Spacing(Adjacent) | 5mm | |
| Current Rating | 80A | |
| Body Material | Brass | |
| Number of Leg | 4 | |
| Height Above Board | 11.6mm | |
| Screw Hole Size | M5 |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminals/Screw Connectors | |
| Manufacturer | STEIPU | |
| Packaging | DIP-4P,11.1x9.2mm | |
| Ontology Coating | Tin | |
| appearance and shape | Plug-in type | |
| Terminal Type | Top |
| Type | Description | |
|---|---|---|
| Pin Spacing(Adjacent) | 5mm | |
| Current Rating | 80A | |
| Body Material | Brass | |
| Number of Leg | 4 | |
| Height Above Board | 11.6mm | |
| Screw Hole Size | M5 |
Help & FeedbackShow similar products (0) >
C42378329 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901900 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369090 |
| INHTS | 85369010 |
| MXHTS | 8536.90.19 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901900 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369090 |
| INHTS | 85369010 |
| MXHTS | 8536.90.19 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



