SOFNG U30-B01
| Manufacturer | SOFNGAsian Brands |
| MPN | U30-B01 |
| LCSC Part # | C42378302 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 1 9P -40℃~+85℃ Right Angle Through Hole USB, DVI, HDMI Connector Assemblies RoHS |
| Datasheet | SOFNG U30-B01 |
| RoHS Compliance | 2 documents available |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Assemblies | |
| Manufacturer | SOFNG | |
| Packaging | Through Hole | |
| Number of Ports | 1 | |
| Number of Contacts | 9P | |
| Connector Type | Type-B | |
| Voltage Rating | 24V | |
| Operating Temperature | -40℃~+85℃ | |
| Length | 18.45mm | |
| Gender | - | |
| Mounting Type | Right Angle |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Assemblies | |
| Manufacturer | SOFNG | |
| Packaging | Through Hole | |
| Number of Ports | 1 | |
| Number of Contacts | 9P | |
| Connector Type | Type-B |
| Type | Description | |
|---|---|---|
| Voltage Rating | 24V | |
| Operating Temperature | -40℃~+85℃ | |
| Length | 18.45mm | |
| Gender | - | |
| Mounting Type | Right Angle |
Help & FeedbackShow similar products (0) >
In-Stock: 47
47 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5687$ 0.4664 | $ 0.47 |
| 10+ | $ 0.4573$ 0.3750 | $ 3.75 |
| 30+ | $ 0.4016$ 0.3294 | $ 9.88 |
| 100+ | $ 0.3475$ 0.2850 | $ 28.50 |
| 500+ | $ 0.3147$ 0.2581 | $ 129.05 |
| 1,000+ | $ 0.2967$ 0.2433 | $ 243.30 |
Standard Packaging100/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Assemblies | |
| Manufacturer | SOFNG | |
| Packaging | Through Hole | |
| Number of Ports | 1 | |
| Number of Contacts | 9P | |
| Connector Type | Type-B | |
| Voltage Rating | 24V | |
| Operating Temperature | -40℃~+85℃ | |
| Length | 18.45mm | |
| Gender | - | |
| Mounting Type | Right Angle |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Assemblies | |
| Manufacturer | SOFNG | |
| Packaging | Through Hole | |
| Number of Ports | 1 | |
| Number of Contacts | 9P | |
| Connector Type | Type-B |
| Type | Description | |
|---|---|---|
| Voltage Rating | 24V | |
| Operating Temperature | -40℃~+85℃ | |
| Length | 18.45mm | |
| Gender | - | |
| Mounting Type | Right Angle |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



