LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M55342E12B110BRWI product image
Images for reference only

VISHAY M55342E12B110BRWI

Manufacturer
MPN
M55342E12B110BRWI
LCSC Part #
C4237823
Packaging
-
Customer #
Key Attributes
RES 110kΩ ±0.1% 100mW
DatasheetVISHAY M55342E12B110BRWI
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 17.1347$ 17.13
200+$ 6.6318$ 1326.36
500+$ 6.3984$ 3199.20
1,000+$ 6.2833$ 6283.30
Standard Packaging1/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging-
Power(Watts)100mW
Resistance110kΩ
Temperature Coefficient±25ppm/℃
Tolerance±0.1%