LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Guestgood GP9301B-F4K-D1V9-SW product image
Images for reference only

Guestgood GP9301B-F4K-D1V9-SW

Manufacturer
GuestgoodAsian Brands
MPN
GP9301B-F4K-D1V9-SW
LCSC Part #
C42375368
Packaging
SOP-8
Customer #
Key Attributes
1 10V~40V SOP-8 ADCs/DACs - Special Purpose
DatasheetGuestgood GP9301B-F4K-D1V9-SW
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.7245$ 0.72
200+$ 0.2904$ 58.08
500+$ 0.281$ 140.50
1,000+$ 0.2747$ 274.70
Standard Packaging100/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/ADCs/DACs - Special Purpose
ManufacturerGuestgood
PackagingSOP-8
Features-
Number of Channels1
Operating Temperature-40℃~+85℃
Interface-
ChipType-
Voltage - Supply10V~40V
Resolution (Bits)-

Introduction

AI Translation

GP9301BM is an analog-to-PWM signal converter, equivalent to a PWM output ADC. The device converts analog voltage from 0V to VCC into a PWM signal with 0% to 100% duty cycle, featuring a duty cycle linearity error of less than 0.5%, and is compatible with 100K resistor and PWM signal inputs. GP9301BM supports capacitive isolation applications.

Features

AI Translation
  • Analog input voltage linearly converted from 0V to VCC into PWM signal output with 0% ~ 100% duty cycle.
  • After conversion to PWM signal, the signal is modulated into high-frequency PWM for capacitive isolation applications.
  • Analog input signal compatible with 0-10V, PWM, and 100KΩ resistor.
  • Input PWM signal high level: >2.7V.
  • Input signal VIN pin with built-in 100μA pull-up current source.
  • Output PWM signal frequency range: 1Hz to 1MHz.
  • During rapid cycle testing, ensure the VCC supply rail is discharged below 1.5V before subsequent power-up.
  • Output PWM signal high level: 5V.
  • Maximum PWM duty cycle error: < 1%.
  • PWM duty cycle linearity error: <0.5%.
  • Supply voltage: 10V-40V.
  • Power consumption: 5mA (typical).
  • Startup time: <2ms.
  • Operating temperature: -40℃ to 125℃.

Applications

AI Translation
  • DC motor speed control
  • LED dimming
  • Industrial analog signal isolation
  • Inverters
  • Power supplies