LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YONGYUTAI MM1Z56V product image
  • MM1Z56V thumbnail 1
  • MM1Z56V thumbnail 2
  • MM1Z56V thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YONGYUTAI MM1Z56VRoHS

Manufacturer
YONGYUTAIAsian Brands
MPN
MM1Z56V
LCSC Part #
C42375076
Packaging
SOD-123
Customer #
Key Attributes
DIODE ZENER 56V 500mW SOD-123
Datasheetpdf iconYONGYUTAI MM1Z56V
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
50+$ 0.0136$ 0.68
500+$ 0.0106$ 5.30
3,000+$ 0.009$ 27.00
6,000+$ 0.008$ 48.00
24,000+$ 0.0071$ 170.40
51,000+$ 0.0066$ 336.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerYONGYUTAI
PackagingSOD-123
Tolerance±5%
Pd - Power Dissipation500mW
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)1uA
Impedance(Zzt)180Ω
Diode Configuration1 Independent
Zener Voltage(Range)52V~60V
Zener Voltage(Nom)56V
Impedance(Zzk)-

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Total power dissipation: 500mW max.
  • Wide Zener reverse voltage range, 2.0V to 75V.
  • Small plastic package for surface mount design.
  • Tolerance approximately ±5%.