LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

PANASONIC ERJ-P03F9533V

Manufacturer
MPN
ERJ-P03F9533V
LCSC Part #
C4237417
Packaging
0603
Customer #
Key Attributes
RES 953000Ω ±1% 0.2W 0603
DatasheetPANASONIC ERJ-P03F9533V
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerPANASONIC
Packaging0603
Power(Watts)200mW
Resistance953kΩ
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±200ppm/℃
Operating Temperature-55℃~+155℃