LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
AOTE ATV254-CuH-S product image
  • ATV254-CuH-S thumbnail 1
  • ATV254-CuH-S thumbnail 2
  • ATV254-CuH-S thumbnail 3
  • Pinout
  • Footprint
Images for reference only

AOTE ATV254-CuH-S

Manufacturer
AOTEAsian Brands
MPN
ATV254-CuH-S
LCSC Part #
C42371490
Packaging
SMD-6P
Customer #
Key Attributes
SSR RELAY SPST-NO(1 Form A) 0.13A 400V
DatasheetAOTE ATV254-CuH-S
In-Stock: 32
32 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.2206$ 1.22
10+$ 1.0148$ 10.15
30+$ 0.9024$ 27.07
100+$ 0.7758$ 77.58
500+$ 0.7188$ 359.40
1,000+$ 0.6934$ 693.40
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRelays/Solid State Relays (SSR)
ManufacturerAOTE
PackagingSMD-6P
Contact FormOne normally open: 2A (SPST-NO)
Turn-on time137us
Isolation Voltage(Vrms)5kV
RDS(on)14Ω
Turn-off time23us
Operating Temperature-40℃~+85℃
Features-
Forward voltage1.3V
Input typeAC,DC
Forward Current(If)50mA
Load Voltage400V
Total Power Dissipation(Pd)-

Introduction

AI Translation

ATV254 optocoupler employs high-efficiency photoelectric conversion technology combined with advanced packaging processes, providing reliable isolation between input and output. Available in DIP6 and SMD6 packages to meet diverse application requirements.

Features

AI Translation
  • Input-output isolation voltage Vios = 5000Vrms
  • Load voltage (AC peak) VL: 400V
  • Continuous load current IL: 0.13A
  • Creepage distance > 7.0 mm
  • Input-output clearance distance > 0.4 mm
  • Moisture resistance class1; MSL class1
  • Product complies with RoHS, REACH, and HF environmental regulations

Applications

AI Translation
  • Industrial automation
  • Home appliances
  • Medical devices