TECH PUBLIC LTC8551-TP
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | LTC8551-TP |
| LCSC Part # | C42370496 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | Ultra Low Noise Rail-to-Rail I/O CMOS Precision OPERATIONAL AMPLIFIERS |
| Datasheet | TECH PUBLIC LTC8551-TP |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23-5 | |
| Output Current | 30mA | |
| Number of Channels | Single-channel | |
| Vos - Input Offset Voltage | 2uV | |
| Slew Rate | 5V/us | |
| Input Offset Current(Ios) | 50pA | |
| Operating Temperature | -50℃~+125℃ | |
| Ib - Input Bias Current | 500pA | |
| Common Mode Rejection Ratio(CMRR) | 130dB | |
| Input Offset Voltage Drift(Vos TC) | 30nV/℃ | |
| Gain Bandwidth Product | 6MHz | |
| Quiescent Current | 600uA | |
| Features | Zero drift / auto-zero | |
| Input Voltage Noise Density | 6nV/√Hz@1kHz | |
| Dual Supply | -2.75V~-1V;1V~2.75V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2V~5.5V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23-5 | |
| Output Current | 30mA | |
| Number of Channels | Single-channel | |
| Vos - Input Offset Voltage | 2uV | |
| Slew Rate | 5V/us | |
| Input Offset Current(Ios) | 50pA | |
| Operating Temperature | -50℃~+125℃ | |
| Ib - Input Bias Current | 500pA |
| Type | Description | |
|---|---|---|
| Common Mode Rejection Ratio(CMRR) | 130dB | |
| Input Offset Voltage Drift(Vos TC) | 30nV/℃ | |
| Gain Bandwidth Product | 6MHz | |
| Quiescent Current | 600uA | |
| Features | Zero drift / auto-zero | |
| Input Voltage Noise Density | 6nV/√Hz@1kHz | |
| Dual Supply | -2.75V~-1V;1V~2.75V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2V~5.5V |
Introduction
The LTC8551 family represents a new generation of low-noise operational amplifiers, offering outstanding dc precision and ac performance. Rail-to-Rail input and output, low offset (2μV), low noise (6nV/√Hz), quiescent current of 600 μA, and a 6-MHz bandwidth make this part very attractive for a variety of precision and portable applications. In addition, this device has a reasonably wide supply range (2V to 5.5V) with excellent PSRR, making it attractive for applications that run directly from batteries without regulation.
Features
- General Purpose, Low Cost
- Gain Bandwidth Product: 6MHz
- Input Offset Voltage: 2μv (Typ)
- Ultra Low Noise: 6nV/√Hz at 1kHz
- Zero Drift: 0.03μV/°C (Typ)
- Input Bias Current: 500pA
- Rail-to-Rail Input and Output
- Single or Dual Supply Operation
- Supply Voltage Range: 2V to 5.5V
- Operating Temperature: -50°C~+125°C
- Type Package: SOT23-5
Applications
- Temperature Sensors
- Battery-Powered Instruments
- Smoke/Gas/Environment Sensors
- Medical Equipment
- Portable Instruments and Mobile Device
- Active Filters
- Piezo Electrical Transducer Amplifier
- Sensor Interface
- Handheld Test Equipment
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23-5 | |
| Output Current | 30mA | |
| Number of Channels | Single-channel | |
| Vos - Input Offset Voltage | 2uV | |
| Slew Rate | 5V/us | |
| Input Offset Current(Ios) | 50pA | |
| Operating Temperature | -50℃~+125℃ | |
| Ib - Input Bias Current | 500pA | |
| Common Mode Rejection Ratio(CMRR) | 130dB | |
| Input Offset Voltage Drift(Vos TC) | 30nV/℃ | |
| Gain Bandwidth Product | 6MHz | |
| Quiescent Current | 600uA | |
| Features | Zero drift / auto-zero | |
| Input Voltage Noise Density | 6nV/√Hz@1kHz | |
| Dual Supply | -2.75V~-1V;1V~2.75V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2V~5.5V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23-5 | |
| Output Current | 30mA | |
| Number of Channels | Single-channel | |
| Vos - Input Offset Voltage | 2uV | |
| Slew Rate | 5V/us | |
| Input Offset Current(Ios) | 50pA | |
| Operating Temperature | -50℃~+125℃ | |
| Ib - Input Bias Current | 500pA |
| Type | Description | |
|---|---|---|
| Common Mode Rejection Ratio(CMRR) | 130dB | |
| Input Offset Voltage Drift(Vos TC) | 30nV/℃ | |
| Gain Bandwidth Product | 6MHz | |
| Quiescent Current | 600uA | |
| Features | Zero drift / auto-zero | |
| Input Voltage Noise Density | 6nV/√Hz@1kHz | |
| Dual Supply | -2.75V~-1V;1V~2.75V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2V~5.5V |
Introduction
The LTC8551 family represents a new generation of low-noise operational amplifiers, offering outstanding dc precision and ac performance. Rail-to-Rail input and output, low offset (2μV), low noise (6nV/√Hz), quiescent current of 600 μA, and a 6-MHz bandwidth make this part very attractive for a variety of precision and portable applications. In addition, this device has a reasonably wide supply range (2V to 5.5V) with excellent PSRR, making it attractive for applications that run directly from batteries without regulation.
Features
- General Purpose, Low Cost
- Gain Bandwidth Product: 6MHz
- Input Offset Voltage: 2μv (Typ)
- Ultra Low Noise: 6nV/√Hz at 1kHz
- Zero Drift: 0.03μV/°C (Typ)
- Input Bias Current: 500pA
- Rail-to-Rail Input and Output
- Single or Dual Supply Operation
- Supply Voltage Range: 2V to 5.5V
- Operating Temperature: -50°C~+125°C
- Type Package: SOT23-5
Applications
- Temperature Sensors
- Battery-Powered Instruments
- Smoke/Gas/Environment Sensors
- Medical Equipment
- Portable Instruments and Mobile Device
- Active Filters
- Piezo Electrical Transducer Amplifier
- Sensor Interface
- Handheld Test Equipment
C42370496 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



