LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

KOA HV732HTTE1003D

Manufacturer
MPN
HV732HTTE1003D
LCSC Part #
C4235792
Packaging
2010
Customer #
Key Attributes
RES 100kΩ ±0.5% 500mW 2010
DatasheetKOA HV732HTTE1003D
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging2010
Power(Watts)500mW
Resistance100kΩ
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±0.5%
Operating Temperature-55℃~+155℃