VISHAY TNPW0805332KBEEN
| Manufacturer | |
| MPN | TNPW0805332KBEEN |
| LCSC Part # | C4235756 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 332kΩ ±0.1% 125mW 0805 |
| Datasheet | VISHAY TNPW0805332KBEEN |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 332kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Resistance | 332kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3443 | $ 0.34 |
| 200+ | $ 0.1333 | $ 26.66 |
| 500+ | $ 0.1286 | $ 64.30 |
| 1,000+ | $ 0.1263 | $ 126.30 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 332kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Resistance | 332kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ARG05BTC3323 | Viking | 0805 | 19,320 | $ 0.0315 | ||
| PTFR0805B332KP9 | RESI | 0805 | 60 | $ 0.0806 | ||
| RN73R2ATTD3323B25 | KOA | 0805 | 0 | $ 0.0723 | ||
| ERA-6AEB3323V | PANASONIC | 0805 | 0 | $ 0.0423 | ||
| RNCF0805BTE332K | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0601 | ||
| RNCF0805BKE332K | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0957 | ||
| RG2012P-3323-B-T5 | SUSUMU | 0805 | 0 | $ 0.0541 | ||
| TNPW0805332KBEEA | VISHAY | 0805 | 0 | $ 0.186 | ||
| RT0805BRD07332KL | YAGEO | 0805 | 0 | $ 0.0536 | ||
| AT0805BRD07332KL | YAGEO | 0805 | 0 | $ 0.1524 | ||
| RTAN0805BKE332K | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.4454 | ||
| P0805E3323BNT | VISHAY | 0805 | 0 | $ 5.7818 | ||
| P0805E3323BBT | VISHAY | 0805 | 0 | $ 5.7818 | ||
| ERA-6KEB3323V | PANASONIC | 0805 | 0 | $ 0.2595 | ||
| 4-2176094-3 | TE Connectivity | 0805 | 0 | $ 0.1599 | ||
| AR05BTCV3323 | Viking | 0805 | 0 | $ 0.0357 | ||
| TNPW0805332KBECN | VISHAY | 0805 | 0 | $ 0.5048 | ||
| MCU08050D3323BP100 | VISHAY | 0805 | 0 | $ 0.1503 | ||
| TNPW0805332KBETA | VISHAY | 0805 | 0 | $ 0.2603 | ||
| RP73D2A332KBTDF | TE Connectivity | 0805 | 0 | $ 0.2334 |

