LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

PANASONIC ERJ-H2RF26R1X

Manufacturer
MPN
ERJ-H2RF26R1X
LCSC Part #
C4234277
Packaging
0402
Customer #
Key Attributes
RES 26.1Ω ±1% 0.1W 0402
DatasheetPANASONIC ERJ-H2RF26R1X
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerPANASONIC
Packaging0402
Resistance26.1Ω
Power(Watts)100mW
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-55℃~+175℃