LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANASONIC ERJ-S14F1272U product image
Images for reference only

PANASONIC ERJ-S14F1272U

Manufacturer
MPN
ERJ-S14F1272U
LCSC Part #
C4234042
Packaging
1210
Customer #
Key Attributes
RES 12700Ω ±1% 0.5W 1210
DatasheetPANASONIC ERJ-S14F1272U
RoHS Compliance1 documents available
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1012$ 0.10
200+$ 0.0392$ 7.84
500+$ 0.0378$ 18.90
1,000+$ 0.0371$ 37.10
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerPANASONIC
Packaging1210
Resistance12.7kΩ
Power(Watts)500mW
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Features

AI Translation
  • High sulfuration resistance via gold-based internal electrodes (ERJS series) and silver-palladium-based internal electrodes (ERJU series)
  • High reliability: metal glaze thick-film resistive element and three-layer electrode structure
  • Compatible with reflow and wave soldering
  • Low resistance types — ERJU6S, U6Q series: 0.1 Ω to ↑Ω
  • Reference standards: IEC 60115-8, JIS C 5201-8, JEITA RC-2134C
  • AEC-Q200 compliant (except ERJU0X and ERJU01)
  • RoHS compliant

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
HP0707F1272T5EUNI-ROYAL12103,439$ 0.0481
RMC1/4K1272FTEKAMAYA12100$ 0.0298
RK73H2ETTD1272FKOA12100$ 0.0315
RK73H2ERTTD1272FKOA12100$ 0.2118
CR041272FMeritek12100$ 0.0129
ERJ-U14F1272UPANASONIC12100$ 0.0626
ERJ-14NF1272UPANASONIC12100$ 0.0286
ERJ-P14F1272UPANASONIC12100$ 0.0698
RMEF1210FT12K7SEI(Stackpole Electronics Inc.)12100$ 0.2237
RMCP1210FT12K7SEI(Stackpole Electronics Inc.)12100$ 0.0801
CRCW121012K7FKEAVISHAY12100$ 0.02
CRCW121012K7FKTAVISHAY12100$ 0.0719
1210W2F1272T5EUNI-ROYAL12100$ 0.0113
AC1210FR-0712K7LYAGEO12100$ 0.0382
AF1210FR-0712K7LYAGEO12100$ 0.0399
RC1210FR-0712K7LYAGEO12100$ 0.0158
CRCW121012K7FKEAHPVISHAY12100$ 0.0876
ERJ-S14D1272UPANASONIC12100$ 0.1498
ERJ-U14D1272UPANASONIC12100$ 0.0979
ERJ-P14D1272UPANASONIC12100$ 0.0732