LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA SLR1TTE2202D product image
Images for reference only

KOA SLR1TTE2202D

Manufacturer
MPN
SLR1TTE2202D
LCSC Part #
C4233054
Packaging
2512
Customer #
Key Attributes
RES 22kΩ ±0.5% 1W 2512
DatasheetKOA SLR1TTE2202D
RoHS Compliance2 documents available
Alternative Parts4
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.3919$ 0.39
200+$ 0.1517$ 30.34
500+$ 0.1464$ 73.20
1,000+$ 0.1437$ 143.70
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging2512
Power(Watts)1W
Resistance22kΩ
Operating Temperature-55℃~+180℃
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±0.5%

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
RK73H3ATTE2202DKOASimilar25120$ 0.0964
ERJ-U1TD2202UPANASONICSimilar25120$ 0.2351
ERJ-S1TD2202UPANASONICSimilar25120$ 0.2412
RGC2512DTC22K0SEI(Stackpole Electronics Inc.)Similar25120$ 0.3901
4 more alternative parts.View all substitutes