LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

VISHAY CRCW20105R76FNEF

Manufacturer
MPN
CRCW20105R76FNEF
LCSC Part #
C4232941
Packaging
2010
Customer #
Key Attributes
RES 5.76Ω ±1% 750mW 2010
DatasheetVISHAY CRCW20105R76FNEF
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging2010
Resistance5.76Ω
Power(Watts)750mW
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±200ppm/℃
Operating Temperature-55℃~+155℃