LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

SEI(Stackpole Electronics Inc.) CSR1225FK11L0

Manufacturer
MPN
CSR1225FK11L0
LCSC Part #
C4232145
Packaging
1225
Customer #
Key Attributes
RES 11mΩ ±1% 3W 1225
DatasheetSEI(Stackpole Electronics Inc.) CSR1225FK11L0
RoHS Compliance2 documents available
Alternative Parts2
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerSEI(Stackpole Electronics Inc.)
Packaging1225
Resistance11mΩ
Power(Watts)3W
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±200ppm/℃
Operating Temperature-55℃~+155℃